Panasonic EZPV Series Film Capacitors

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 700VDC 35uF 10% 4-Pin Straight lead 100In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 35uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 40uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 45uF 10% 4-Pin Straight lead 100In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 50uF 10% 4-Pin Straight lead 100In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 8uF 10% Straight lead 2-Pin AEC-Q200 299In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 9uF 10% Straight lead 2-Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

9 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 10uF 10% 4-Pin STD AEC-Q200 171In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 11uF 10% 4-Pin STD 200In Stock
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 11uF 10% 4-Pin STD AEC-Q200 200In Stock
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 12uF 10% 4-Pin STD AEC-Q200 200In Stock
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC18uF 10% 4-Pin STD AEC-Q200 147In Stock
Min.: 1
Mult.: 1

18 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 9uF 10% 4-Pin STD AEC-Q200 200In Stock
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 10uF 10% 12.7mOhm 4Pin 49In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 23.5 mm (0.925 in) DC Link Film Capacitors 10 % 4 Pin 12.7 mOhms 43.5 mm (1.713 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 15uF 10% 10.4mOhm 4Pin 77In Stock
Min.: 1
Mult.: 1

15 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 10.4 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 15uF 10% 4Pin AEC-Q200 7In Stock
Min.: 1
Mult.: 1

15 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 10.4 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 20uF 10% 7.2mOhm 4Pin 60In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.2 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 29In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35.5 mm (1.398 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 45.5 mm (1.791 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 35uF 10% 4Pin AEC-Q200 7In Stock
Min.: 1
Mult.: 1

35 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 9.2 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 40uF 10% 4Pin AEC-Q200 20In Stock
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 7.8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 4.7uF 10% 21.7mOhm 2Pin 224In Stock
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 21.7 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 5uF 10% 20.4mOhm 2Pin 196In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 20.4 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 7uF 10% 4Pin AEC-Q200 75In Stock
Min.: 1
Mult.: 1

7 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 15.5 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 8uF 10% 13.7mOhm 4Pin 114In Stock
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 13.7 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk