Seiko Instruments Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width ESR Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Seiko Semiconductors Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
1,52,539On Order
Min.: 1
Mult.: 1
: 10,000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
6,423On Order
Min.: 1
Mult.: 1
: 2,000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel