TDK B32656S Series Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Product Voltage Rating AC Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1.0uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

1 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin Straight - 55 C + 110 C B32656S AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

1.2 uF 1 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) Snubber Film Capacitors 10 % Straight B32656S AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 104
Mult.: 104

1.2 uF 1 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) Snubber Film Capacitors 10 % Straight B32656S AEC-Q200 Bulk
TDK Film Capacitors Non-Stocked Lead-Time 24 Weeks

0.27 uF 1.25 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 10 mOhms Straight - 55 C + 110 C B32656S