TDK B3292xC/D Series Safety Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 6,264In Stock
Min.: 1
Mult.: 1
Reel: 450
0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Crimp - 40 C + 110 C 14 mm B3292xC/D Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.047 F 10 305Vac LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000

0.047 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292xC/D Bulk
EPCOS / TDK Safety Capacitors 0.56uF 305volts 20% X2 Non-Stocked
Min.: 2,200
Mult.: 2,200
Reel: 2,200

0.56 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292xC/D Reel
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 Non-Stocked
Min.: 2,800
Mult.: 2,800
Reel: 2,800

0.33 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292xC/D Reel
EPCOS / TDK Safety Capacitors 0.82uF 305volts 20% X2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,600

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 18.5 mm B3292xC/D Reel, Cut Tape
EPCOS / TDK Safety Capacitors 1.5uF 305volts 20% X2 Non-Stocked
Min.: 1,040
Mult.: 1,040

1.5 uF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C B3292xC/D Bulk
EPCOS / TDK Safety Capacitors 0.82uF 305volts 20% X2 Non-Stocked
Min.: 1,400
Mult.: 1,400
Reel: 1,400

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 19 mm B3292xC/D Reel