WIMA MKS 4 Series Film Capacitors

Results: 5,901
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250 VDC 0.47 uF 10% PCM10 68,669In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.47uF 63 VDC 10% 9,945In Stock
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) 10 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 1 kVDC 10% 1,739In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 kVDC 0.1 uF 10% PCM15 11,013In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 10 % 2 Pin 16 mm (0.63 in) 18 mm x 9 mm x 16 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.22 uF 63 VDC 10% 14,638In Stock
Min.: 1
Mult.: 1

0.22 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 33 uF 63 VDC 10% 648In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 40 VAC 10 % 2 Pin 26 mm (1.024 in) 31.5 mm x 15 mm x 26 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 47 uF 100 VDC 10% 306In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 63 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.47 uF 400 VDC 20% 2,768In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 20 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400V .01uF 10% P7.5 3,829In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) 10 mm x 3 mm x 8.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 630V .033uF 10% 4,919In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 50 VDC 2.2 uF 5% 975In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) General Film Capacitors 30 VAC 5 % 2 Pin 12.5 mm (0.492 in) 10.3 mm x 5.7 mm x 12.5 mm Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 10 uF 63 VDC 10% 271In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.022 uF 250 VDC 5% 4,221In Stock
Min.: 1
Mult.: 1

0.022 uF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.47 uF 250 VDC 5% 674In Stock
3,000Expected 03-06-2026
Min.: 1
Mult.: 1
Reel: 500

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.047 uF 630 VDC 5% 803In Stock
Min.: 1
Mult.: 1
Reel: 1,100

0.047 uF 630 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 5 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.15 uF 630 VDC 5% 494In Stock
Min.: 1
Mult.: 1
Reel: 850

0.15 uF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 5 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.47 uF 630 VDC 10% 433In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 4700 pF 1 kVDC 5% 3,540In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.01 uF 1000 VDC 0.2 5,032In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 20 % 2 Pin 10.5 mm (0.413 in) 10.3 mm x 5 mm x 10.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.22 uF 1.5 kVDC 5% 26In Stock
Min.: 1
Mult.: 1

0.22 uF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors .1uF 100 Volts 10% 7,692In Stock
Min.: 1
Mult.: 1
0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400 VDC 1 uF 10% TOL PCM 22.5 395In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100V .015uF 10% 3,770In Stock
5,000On Order
Min.: 1
Mult.: 1

0.015 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400 VDC 0.033 uF 5% LS 10mm 3,109In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100 VDC 0.15 uF 5% TOL PCM 7.5 1,487In Stock
Min.: 1
Mult.: 1

0.15 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) 10 mm x 3 mm x 8.5 mm Straight - 55 C + 125 C MKS 4 Bulk