ECW-F(D) Metallized Plastic Film Caps

Panasonic ECW Series Metallized Plastic Film Capacitors are now available in ECW-F(D) 450VDC. The ECW-F(D) are designed for DC applications that do not require a significant amount of pulse current, and for power factor correction and residential electronics applications. The built-in fuse function, combined with the small case size, make them appropriate for any application requiring DC linkage. Panasonic ECW Series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC).

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 450VDC 0.39uF 10% MPP L/S=7.5mm Non-Stocked
Min.: 1,000
Mult.: 100

0.39 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 6 mm (0.236 in) RF Microwave Film Capacitors 10 % 2 Pin 15.7 mm (0.618 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 3.9uF 10% MPP L/S=22.5mm Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.9 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 10.7 mm (0.421 in) RF Microwave Film Capacitors 10 % 2 Pin 15.4 mm (0.606 in) Straight - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.47uF 5% MPP L/S=7.5mm Non-Stocked
Min.: 1,000
Mult.: 100

0.47 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 5.8 mm (0.228 in) RF Microwave Film Capacitors 5 % 2 Pin 14 mm (0.551 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.47uF 10% MPP L/S=7.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 5.8 mm (0.228 in) RF Microwave Film Capacitors 10 % 2 Pin 14 mm (0.551 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.56uF 5% MPP L/S=7.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

0.56 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 5 % 2 Pin - 40 C + 110 C ECWF(D) Reel, Cut Tape
Panasonic Film Capacitors 450VDC 0.56uF 5% MPP L/S=7.5mm Non-Stocked
Min.: 1,000
Mult.: 100

0.56 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 5 % 2 Pin 14.4 mm (0.567 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.56uF 10% MPP L/S=15mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.56 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 10 % 2 Pin 9.4 mm (0.37 in) Straight - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.68uF 5% MPP L/S=7.5mm Non-Stocked
Min.: 1,000
Mult.: 100

0.68 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 6.7 mm (0.264 in) RF Microwave Film Capacitors 5 % 2 Pin 14.9 mm (0.587 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.68uF 10% MPP L/S=7.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

0.68 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 6.7 mm (0.264 in) RF Microwave Film Capacitors 10 % 2 Pin - 40 C + 110 C ECWF(D) Reel, Cut Tape
Panasonic Film Capacitors 450VDC 0.82uF 5% MPP L/S=7.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

0.82 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 5 % 2 Pin - 40 C + 110 C ECWF(D) Reel, Cut Tape
Panasonic Film Capacitors 450VDC 0.82uF 5% MPP L/S=7.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.82 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 5 % 2 Pin 15.4 mm (0.606 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.82uF 10% MPP L/S=15mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.82 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 10 % 2 Pin 10.4 mm (0.409 in) Straight - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.82uF 10% MPP L/S=7.5mm Non-Stocked
Min.: 1,000
Mult.: 100

0.82 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.5 mm (0.689 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 10 % 2 Pin 15.4 mm (0.606 in) Crimped - 40 C + 110 C ECWF(D) Bulk