R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 3.3uF 10% LS=22.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 2.2uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 2,240
Mult.: 560

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 250V 3.3uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 864
Mult.: 288
General Film Capacitors 5 % + 105 C R75 Bulk
KEMET Film Capacitors 250V 4.7uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1,280
Mult.: 256

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors R75, Film, Metallized Polypropylene, General Purpose, 4.7 uF, 5%, 250 VDC, 85, Lead Spacing = 27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1,440
Mult.: 480
4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C R75
KEMET Film Capacitors 250V 5.6uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1,232
Mult.: 176

5.6 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 250V 8.2uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 384
Mult.: 128
General Film Capacitors 5 % + 105 C R75 Bulk
KEMET Film Capacitors 250V 8.2uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 768
Mult.: 256

8.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 160 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 250V 10uF 10% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 768
Mult.: 192

10 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 37 mm (1.457 in) General Film Capacitors 160 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 400V 0.018uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.033uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 5,400
Mult.: 1,800
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 27000pF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

0.027 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 0.033 uF 105C 5% 0.033 uF 105C 0.05 Non-Stocked Lead-Time 20 Weeks
Min.: 4,500
Mult.: 1,500
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.033uF 10% LS=27.5mm Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 0.047 uF 105C 5% 0.047 uF 105C 0.05 Non-Stocked Lead-Time 20 Weeks
Min.: 4,500
Mult.: 1,500
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 0.056 uF 105C 5% 0.056 uF 105C 0.05 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.1 uF 400 VDC Radial Polypropylene (PP) General Film Capacitors 200 VAC 10 % - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.068 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 23.4 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.068 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.068 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 5% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) General Film Capacitors 200 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) General Film Capacitors 200 VAC 10 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.15 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.15 uF 400 VDC Radial Polypropylene (PP) General Film Capacitors 200 VAC 10 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 220 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk