FKP 3 Series Film Capacitors

Results: 2,585
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,600
Mult.: 2,200
Reel: 2,200

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,600
Mult.: 4,300
Reel: 4,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 10,000
Mult.: 5,000

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 10,000
Mult.: 5,000

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,200
Mult.: 4,100
Reel: 4,100

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,300
Mult.: 4,150
Reel: 4,150

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,600
Mult.: 2,200
Reel: 2,200

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,600
Mult.: 4,300
Reel: 4,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,600
Mult.: 2,200
Reel: 2,200

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,600
Mult.: 4,300
Reel: 4,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 10,000
Mult.: 5,000

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 10,000
Mult.: 5,000

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,200
Mult.: 4,100
Reel: 4,100

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,600
Mult.: 2,200
Reel: 2,200

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,600
Mult.: 4,300
Reel: 4,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,600
Mult.: 2,200
Reel: 2,200

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,600
Mult.: 4,300
Reel: 4,300

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 100 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 10,000
Mult.: 5,000

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 1000 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 4,600
Mult.: 2,300
Reel: 2,300

1000 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 1000 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,200
Mult.: 4,100
Reel: 4,100

1000 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 1000 pF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 4,600
Mult.: 2,300
Reel: 2,300

1000 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack