B3292 C/D - X2 Standard Safety Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 0.47uF 305VAC 20% 5,583In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 7,245In Stock
10,000Expected 15-06-2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305V 20% 27.5mm L/S Class X2 3,374In Stock
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors .010uF .010% 305Vac MKP X2, LS 10MM 3,223In Stock
Min.: 1
Mult.: 1

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 10% X2 143In Stock
1,040Expected 02-03-2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 305volts 10% X2 1,910In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 10uF 305V 20% 37.5mm L/S Class X2 1,093In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305VAC 20% 4,726In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305volts 20% X2 1,047In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 16,643In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305VAC 20% 5,160In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 10% 305Vac MKP X2, LS 21.5MM 8,924In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305volts 10% X2 2,037In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 305VAC 20% 4,262In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.033uF 305volts 10% X2 2,395In Stock
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 305VAC 20% 6,129In Stock
Min.: 1
Mult.: 1

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 4,410In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305VAC 20% 2,653In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305volts 20% X2 3,362In Stock
Min.: 1
Mult.: 1

0.01 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305volts 10% X2 2,432In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 305VAC 20% 9,615In Stock
Min.: 1
Mult.: 1

0.022 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM 5,652In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305VAC 20% 2,161In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 10% 305Vac MKP X2, LS 15MM 6,557In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305volts 20% X2 841In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292 C/D - X2 Standard Bulk