APC Series Aluminium Organic Polymer Capacitors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

22 uF 80 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

22 uF 100 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 0812 20% Life=15K Hours ESR=32mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

220 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 32 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0812 20% Life=15K Hours ESR=16mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

1 mF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 560uF 1010 20% Life=15K Hours ESR=28mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

560 uF 20 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1012 20% Life=15K Hours ESR=28mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 1012 20% Life=15K Hours ESR=16mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

1 mF 16 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 150uF 1012 20% Life=15K Hours ESR=28mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

150 uF 63 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 1012 20% Life=15K Hours ESR=30mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

47 uF 80 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 47uF 1012 20% Life=15K Hours ESR=35mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

47 uF 100 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 1012 20% Life=15K Hours ESR=32mOhms
400Expected 04-02-2027
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 32 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1800uF 1016 20% Life=15K Hours ESR=8mOhms
300Expected 04-02-2027
Min.: 1
Mult.: 1
: 300

1.8 mF 16 VDC SMD/SMT 16.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel