B32620 Series Film Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 0.0027uF 630volts 5% Non-Stocked

2700 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 5 % 2 Pin - 55 C + 100 C B32620 Bulk
EPCOS / TDK Film Capacitors 470pF 1KV 5% Non-Stocked

470 pF Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 5 % - 55 C + 100 C B32620 Reel
EPCOS / TDK Film Capacitors 0.00047uF 1KV 10% Non-Stocked

470 pF Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 10 % - 55 C + 100 C B32620 Ammo Pack
EPCOS / TDK Film Capacitors 680pF 1KV 5% Non-Stocked

680 pF Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 5 % - 55 C + 100 C B32620 Reel
EPCOS / TDK B25675C6142J690
EPCOS / TDK Film Capacitors Non-Stocked
B32620