B32641B Series Film Capacitors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.0082uF 630volts 5% LS=10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

8200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight + 110 C B32641B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0068uF 1000volts 10% LS=10mm Non-Stocked
Min.: 1
Mult.: 1

6800 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 600 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.0082uF 1000volts 10% LS=10mm Non-Stocked
Min.: 1
Mult.: 1

8200 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.027uF 630volts 10% LS=10mm Non-Stocked
Min.: 1
Mult.: 1

0.027 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.0082uF 630volts 10% LS=10mm Non-Stocked
Min.: 1
Mult.: 1

8200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.012uF 1000volts 10% LS=10mm Non-Stocked

0.012 uF Radial 10 mm (0.394 in) 2 Pin B32641B Bulk
EPCOS / TDK Film Capacitors 0.015uF 1000volts 10% LS=10mm Non-Stocked

0.015 uF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.018uF 1000volts 10% LS=10mm Non-Stocked

0.018 uF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 10 % 2 Pin 14 mm (0.551 in) 13 mm x 6 mm x 14 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.027uF 1000volts 5% LS=10mm Non-Stocked

0.027 uF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 8 mm (0.315 in) General Film Capacitors 600 VAC 5 % 2 Pin 17.5 mm (0.689 in) 13 mm x 8 mm x 17.5 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.027uF 1000volts 10% LS=10mm Non-Stocked

0.027 uF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 8 mm (0.315 in) General Film Capacitors 600 VAC 10 % 2 Pin 17.5 mm (0.689 in) 13 mm x 8 mm x 17.5 mm Straight + 110 C B32641B Bulk
EPCOS / TDK Film Capacitors 0.039uF 630volts 10% LS=10mm Non-Stocked

0.039 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 16 mm (0.63 in) 13 mm x 7 mm x 16 mm Straight + 110 C B32641B Bulk