CB PEN Series Film Capacitors

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 250V 1000pF 5% 2,358In Stock
Min.: 1
Mult.: 1
Reel: 1,200

1000 pF 160 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.1uF 5% 1812 900In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 4700pF 5% 1812 720In Stock
Min.: 1
Mult.: 1
Reel: 1,200

4700 pF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 160 VAC 5 % 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 1,150In Stock
Min.: 1
Mult.: 1
Reel: 1,200

4700 pF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 10 % 2 Pin 2 mm (0.079 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.47uF 5% 189In Stock
2,300Expected 13-10-2026
Min.: 1
Mult.: 1
Reel: 2,300

0.47 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 6800pF 5%
3,490Expected 11-06-2026
Min.: 1
Mult.: 1
Reel: 3,500

6800 pF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors 63 VAC - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.1uF 5% 1210
2,000Expected 06-07-2026
Min.: 1
Mult.: 1
Reel: 2,000

0.1 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.22uF 5%
3,000Expected 13-07-2026
Min.: 1
Mult.: 1
Reel: 3,000

0.22 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 3 mm (0.118 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V .010uF 5%
2,367On Order
Min.: 1
Mult.: 1
Reel: 1,200

0.01 uF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 2.01 mm (0.079 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.01uF 10%
2,400Expected 08-07-2026
Min.: 1
Mult.: 1
Reel: 1,200

0.01 uF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.68uF 5%
4,600Expected 13-07-2026
Min.: 1
Mult.: 1
Reel: 2,300

0.68 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 3.9 mm (0.154 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.1uF 5%
1,891Expected 14-09-2026
Min.: 1
Mult.: 1
Reel: 1,900

0.1 uF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP
1,850Expected 13-05-2026
Min.: 1
Mult.: 1

0.1 uF 160 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 125 C CB PEN Bulk
KYOCERA AVX Film Capacitors 63V 1.5uF 10%
1,782Expected 13-10-2026
Min.: 1
Mult.: 1
Reel: 1,800

1.5 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.3 mm (0.287 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.047uF 5%
1,550Expected 12-11-2026
Min.: 1
Mult.: 1
Reel: 2,250

0.047 uF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 200 VAC 5 % 2 Pin 3.2 mm (0.126 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V .10uF 10%
1,400Expected 28-05-2026
Min.: 1
Mult.: 1
Reel: 700

0.1 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 1,200Factory Stock Available
Min.: 600
Mult.: 600
Reel: 600

0.33 uF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 15.3 mm (0.602 in) 13.7 mm (0.539 in) General Film Capacitors 200 VAC 5 % 2 Pin 4.2 mm (0.165 in) - 55 C + 125 C CB PEN Reel
KYOCERA AVX Film Capacitors 50/63V .1uF 1812 Dia l= PEN Tol 5% Non-Stocked Lead-Time 38 Weeks
Min.: 1,500
Mult.: 1,500

40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Bulk
KYOCERA AVX Film Capacitors 25V 1000pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 2,000
Mult.: 2,000

1000 pF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors 16 VAC 5 % - 55 C + 125 C CB PEN Bulk
KYOCERA AVX Film Capacitors 1000pF 5% 25V Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

1000 pF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 16 VAC 5 % 1.14 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel
KYOCERA AVX Film Capacitors 25V 1500pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

1500 pF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors 16 VAC - 55 C + 125 C CB PEN Reel
KYOCERA AVX Film Capacitors 50V 2200 pF 0.05 Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

2200 pF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 16 VAC 5 % 1.14 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel
KYOCERA AVX Film Capacitors 25V 4700pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

4700 pF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors 16 VAC - 55 C + 125 C CB PEN Reel
KYOCERA AVX Film Capacitors 25V 6800pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 2,000
Mult.: 2,000

6800 pF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors 16 VAC 5 % - 55 C + 125 C CB PEN Bulk
KYOCERA AVX Film Capacitors 25V 6800pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

6800 pF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors 16 VAC - 55 C + 125 C CB PEN Reel