EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 7In Stock
800Expected 07-05-2026
Min.: 1
Mult.: 1

1000 uF 25 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 498 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 339In Stock
3,400On Order
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 125 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 1,182In Stock
1,000Expected 20-02-2026
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 125 mA - 40 C + 105 C Straight Radial EB AEC-Q200
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 3,158In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 125 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 1,065In Stock
12,200On Order
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 255 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 2,984In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 25 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 255 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 935In Stock
2,000Expected 25-09-2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 321 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V 4,511In Stock
7,000On Order
Min.: 1
Mult.: 1

10 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 27 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 4,937In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 50 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 27 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 3,425In Stock
8,000Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 27 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 1,429In Stock
5,200Expected 30-03-2026
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 99 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 1,859In Stock
2,000Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 50 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 99 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 1,601In Stock
2,000Expected 03-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 50 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 99 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50volts AEC-Q200 1,565In Stock
4,600Expected 26-06-2026
Min.: 1
Mult.: 1

22 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 39 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50volts AEC-Q200 5,056In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 50 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 39 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50volts AEC-Q200 3,981In Stock
2,000Expected 15-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 39 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 5,659In Stock
9,500On Order
Min.: 1
Mult.: 1
Reel: 500

220 uF 50 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 234 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 4,456In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 15 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 7,091In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.2 uF 50 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 15 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 6,277In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.2 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 15 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200 2,258In Stock
2,200Expected 23-07-2026
Min.: 1
Mult.: 1

330 uF 50 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 293 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 824In Stock
2,600Expected 26-06-2026
Min.: 1
Mult.: 1

3.3 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 6,448In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3.3 uF 50 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 4,042In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3.3 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200 2,977In Stock
2,000Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 50 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape