F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100volts 0.068uF 10% LS 5.7mm Non-Stocked Lead-Time 20 Weeks
Min.: 2,400
Mult.: 2,400
Reel: 2,400

0.068 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100V 0.1 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,100

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 5 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.1 uF + 125 C 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 20 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.18uF 5% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.18 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 5 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.18uF 10% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.18 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 10 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.22uF 5% LS 5.7mm Non-Stocked Lead-Time 20 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 5 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.22uF 10% LS 5.7mm Non-Stocked Lead-Time 20 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 10 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.082uF 5% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.082 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 5 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.082uF 10% LS 5.7mm Non-Stocked
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.082 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100V 0.1 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.12uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.12 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.12uF 10% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.12 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.018uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.018 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.018 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.018 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.18uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.18 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.18uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.18 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.18 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.18 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.18uF 10% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.18 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.022uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.022 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.022uF 10% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.022 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.22 uF + 125 C 5% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.22 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts .22uF 10% Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.22uF 10% LS 7.3mm Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 2,500
Reel: 2,500

0.22 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.22 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 20 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel