R47 Series Safety Capacitors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors .068uF 440VAC 10% X2 Rad 2,730In Stock
Min.: 1
Mult.: 1

0.068 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 1,433In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.1uF 20% 699In Stock
Min.: 1
Mult.: 1

0.1 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.1uF 10% 358In Stock
Min.: 1
Mult.: 1
Reel: 340

0.1 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Ammo Pack
KEMET Safety Capacitors .047uF 440VAC 10% X1 Rad 187In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X1 Rad 432In Stock
1,000Expected 08-04-2026
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 Bulk
KEMET Safety Capacitors .15uF 440VAC 10% X1 Rad 931In Stock
Min.: 1
Mult.: 1

0.15 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.18uF 10% 299In Stock
Min.: 1
Mult.: 1

0.18 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 Bulk
KEMET Safety Capacitors 0.22uF 440VAC 10% X2 Rad 760In Stock
Min.: 1
Mult.: 1

0.22 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.22uF 110C 20% LS=22.5mm 90In Stock
Min.: 1
Mult.: 1

0.22 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors .33uF 440VAC 10% X2 Rad 1,095In Stock
Min.: 1
Mult.: 1

0.33 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors .47uF 440VAC 10% X2 Rad 146In Stock
864Expected 02-07-2026
Min.: 1
Mult.: 1

0.47 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Tray
KEMET Safety Capacitors .68uF 440VAC 10% X2 Rad 64In Stock
Min.: 1
Mult.: 1

0.68 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors .68uF 440VAC 10% X1 Rad 689In Stock
Min.: 1
Mult.: 1

0.68 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 440vac 0.22uF 10% 1In Stock
Min.: 1
Mult.: 1

0.22 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.33uF 10% LS=22.5mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors .033uF 440VAC 10% X2 Rad
900Expected 17-04-2026
Min.: 1
Mult.: 1

0.033 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X2 Rad
1,050Expected 29-04-2026
Min.: 1
Mult.: 1

0.1 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk
KEMET Safety Capacitors .047uF 440VAC 10% X2 Rad
1,500Expected 08-05-2026
Min.: 1
Mult.: 1

0.047 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 Bulk
KEMET Safety Capacitors .22uF 440VAC 10% X1 Rad 250Stock Available
Min.: 1
Mult.: 1

0.22 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 0.01 U 440V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.01 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C R47 AEC-Q200 Bulk
KEMET Safety Capacitors 0.022 440V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.022 uF X2 440 VAC 15 mm (0.591 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.022 440V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.022 uF X1 440 VAC 15 mm (0.591 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 0.033 440V Non-Stocked Lead-Time 23 Weeks
Min.: 5,250
Mult.: 1,750

0.033 uF X1 440 VAC 15 mm (0.591 in) 1 kVDC Safety Film Capacitors 10 % - 40 C + 110 C R47 AEC-Q200 Bulk
KEMET Safety Capacitors 0.033 440V Non-Stocked Lead-Time 18 Weeks
Min.: 5,250
Mult.: 1,750

0.033 uF X1 440 VAC 15 mm (0.591 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 AEC-Q200 Bulk