SMC Series Film Capacitors

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 1.5uF 5% LS 12.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
Reel: 600

1.5 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 30 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.18uF 5% LS 12.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.18 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.047uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

0.047 uF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 200 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.47uF 5% LS 12.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.47 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 63 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.56uF 5% LS 12.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.56 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 63 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.068uF 5% LS 12.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.068 uF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 200 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400 VDC 0.1uF 2% Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

0.1 uF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 15 mm (0.591 in) General Film Capacitors 200 VAC 2 % 7 mm (0.276 in) 6560 SMC Reel
KEMET Film Capacitors 100volts 1.0uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 63 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 1.2uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

1.2 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 63 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 1.5uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

1.5 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 63 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.22uF 2% Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

0.22 uF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 15 mm (0.591 in) General Film Capacitors 200 VAC 2 % 7 mm (0.276 in) 6560 SMC Reel
KEMET Film Capacitors 250volts 0.22uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.22 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 160 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.22uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.22 uF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 200 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 2.2uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.2 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 30 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.27uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.27 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 160 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.33uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.33 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 160 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 3.3uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

3.3 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 30 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.47uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.47 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 160 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.68uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.68 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 63 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.82uF 5% LS 16.5mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.82 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 63 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.001uF 5% LS 5.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 2,400
Mult.: 2,400
Reel: 2,400

1000 pF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100V 0.01uF 5% LS 5.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 2,400
Mult.: 2,400
Reel: 2,400

0.01 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.010uF 5% LS 5.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

0.01 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 160 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.01uF 5% LS 5.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 2,400
Mult.: 2,400
Reel: 2,400

0.01 uF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.015uF 5% LS 5.7mm Non-Stocked Lead-Time 22 Weeks
Min.: 2,400
Mult.: 2,400
Reel: 2,400

0.015 uF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel