B3293 - X2 Heavy Duty Safety Capacitors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.82 F 20% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,800
Mult.: 1,800

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 22 mm B3293 - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.82uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,800
Mult.: 1,800

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,040
Mult.: 1,040

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 23 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 0.68uF 5% 6 30Vdc LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

1 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.82uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2,040
Mult.: 2,040

305 VAC Safety Film Capacitors 2 Pin B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.39uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

305 VAC Safety Film Capacitors B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3 3uF 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 720
Mult.: 720

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polyester 20 % 2 Pin - 40 C + 105 C B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1uF 10% 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1,280
Mult.: 1,280

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2 20uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

1.5 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0 27uF 10% 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

Safety Film Capacitors B3293 - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors .68UF 305V 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1,560
Mult.: 1,560
Reel: 390

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .33uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,800
Mult.: 2,800
Reel: 700

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1.5uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

1.5 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 14 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 24.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.47 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin - 40 C + 105 C 19 mm B3293 - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 23 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.56uF 2 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,280
Mult.: 1,280

0.56 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.33uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,520
Mult.: 2,520

0.33 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.47 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.56uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,160
Mult.: 2,160

0.56 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 1.8uF 20% 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,880
Mult.: 2,880

0.1 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 100NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk