MKS 4 Series Film Capacitors

Results: 5,901
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250 VDC 0.22 uF 5% PCM7.5 4,364In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) 10.3 mm x 5 mm x 10.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 47 uF 10% 50 VDC 15x26x31.5 N/A
Min.: 1
Mult.: 1

47 uF 50 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 30 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 63 VDC 10% 2,900In Stock
Min.: 1
Mult.: 1

0.1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 400 VDC 20% 5,955In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 20 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1000 pF 10% 1000 VDC 4x9x13 1,928In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 3300 pF 1 kVDC 10% 552In Stock
Min.: 1
Mult.: 1

3300 pF 1 kVDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 10 % 2 Pin 9 mm (0.354 in) 10 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.033 uF 1 kVDC 10% 5,712In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.01uF 1500 Volt 10% 1,426In Stock
7,200Expected 13-03-2026
Min.: 1
Mult.: 1

0.01 uF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) 18 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors .1uF 100 Volts 10% 7,692In Stock
Min.: 1
Mult.: 1
0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400 VDC 1 uF 10% TOL PCM 22.5 390In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100V .015uF 10% 3,770In Stock
5,000On Order
Min.: 1
Mult.: 1

0.015 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400 VDC 0.033 uF 5% LS 10mm 3,109In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100 VDC 0.15 uF 5% TOL PCM 7.5 1,487In Stock
Min.: 1
Mult.: 1

0.15 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) 10 mm x 3 mm x 8.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 63 VDC 1 uF 5% LS 10mm 3,034In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 6.8 uF 63 VDC 5% 322In Stock
Min.: 1
Mult.: 1
Reel: 400

6.8 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 40 VAC 5 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm x 15 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 10 uF 63 VDC 10% 1,019In Stock
Min.: 1
Mult.: 1
Reel: 480

10 uF 63 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 18.5 mm (0.728 in) 26.5 mm x 8.5 mm x 18.5 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.022 uF 100 VDC 5% 1,371In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0.022 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 100 VDC 20% 3,398In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 20 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 3.3 uF 100 VDC 5% 5In Stock
1,520On Order
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) 26.5 mm x 7 mm x 16.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.22 uF 250 VDC 10% 2,587In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) 18 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 10 uF 400 VDC 10% 70In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 200 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.15 uF 630 VDC 20% 1,327In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 20 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 6800 pF 1.5 kVDC 10% 3,514In Stock
Min.: 1
Mult.: 1
Reel: 600

6800 pF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) 18 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.68 uF 63 VDC 20% 2,165In Stock
Min.: 1
Mult.: 1
Reel: 1,450

0.68 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 3.3 uF 5% 63 VDC 7x14x18 1,061In Stock
3,200Expected 24-06-2026
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKS 4 Bulk