R75H Series Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 189In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 220 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 400V 6.8 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 70In Stock
Min.: 1
Mult.: 1

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 220 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 400V 15 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 220 VAC 5 % 2 Pin 3.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 0.0056 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 1,505In Stock
5,400Expected 01-09-2026
Min.: 1
Mult.: 1

5.6 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 142.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0082 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 1,203In Stock
Min.: 1
Mult.: 1

8.2 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 97 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.012 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 3,252In Stock
Min.: 1
Mult.: 1

12 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 92.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 3,529In Stock
Min.: 1
Mult.: 1

27 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 41.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.039 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2,958In Stock
Min.: 1
Mult.: 1
Max.: 2,000

39 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 28.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 175In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 471In Stock
Min.: 1
Mult.: 1

56 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 28.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 8In Stock
Min.: 1
Mult.: 1

68 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.082 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2,722In Stock
Min.: 1
Mult.: 1

82 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 19.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 492In Stock
5,600On Order
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.12 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 166In Stock
2,100Expected 16-04-2027
Min.: 1
Mult.: 1

120 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 13.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.18 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,131In Stock
Min.: 1
Mult.: 1
Max.: 1,000

180 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 13.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.18 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 958In Stock
Min.: 1
Mult.: 1

180 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 13.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 667In Stock
Min.: 1
Mult.: 1

220 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.27 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,166In Stock
Min.: 1
Mult.: 1
Max.: 700

270 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 17.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.39 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 104In Stock
Min.: 1
Mult.: 1
Max.: 600

390 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 16In Stock
750Expected 13-10-2026
Min.: 1
Mult.: 1
Max.: 1,000

470 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.82 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 81In Stock
864Expected 08-09-2026
Min.: 1
Mult.: 1

820 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 2.7 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 23In Stock
Min.: 1
Mult.: 1

2.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 3.9 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 47In Stock
Min.: 1
Mult.: 1

3.9 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin 6.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 4.7 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 50In Stock
252Expected 19-01-2027
Min.: 1
Mult.: 1
Max.: 168

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 5.6 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 66In Stock
216Expected 02-09-2026
Min.: 1
Mult.: 1

5.6 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin 4.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray