SCM Series Supercapacitors / Ultracapacitors

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radial Non-Stocked
Min.: 1
Mult.: 1

470000 uF 6 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 380 mOhms 0 %, + 100 % EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al Non-Stocked Lead-Time 16 Weeks
Min.: 230
Mult.: 230

600000 uF 7.5 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 0.225 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al Non-Stocked Lead-Time 16 Weeks
Min.: 230
Mult.: 230

600000 uF 8.1 VDC Radial 20.5 mm (0.807 in) 18 mm 24 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 230
Mult.: 230

600000 uF 9 VDC Radial 20.5 mm (0.807 in) 24 mm 18 mm 1000 Hour 1.08 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

600000 uF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 24 mm 16 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 8 mm (0.315 in) 22 mm 1000 Hour 180 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l Non-Stocked Lead-Time 16 Weeks
Min.: 230
Mult.: 230

1 F 8.1 VDC Radial 20.5 mm (0.807 in) 22 mm 24 mm 1000 Hour 350 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l Non-Stocked Lead-Time 16 Weeks
Min.: 230
Mult.: 230

1 F 8.1 VDC Radial 20.5 mm (0.807 in) 22 mm 24 mm 1000 Hour 350 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180

1 F 9 VDC Radial 8 mm (0.315 in) 22 mm 1000 Hour 350 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 55 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.5 VDC Radial 18 mm (0.709 in) 32 mm 25 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 35 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 16V 500F 60X138mm Radial Non-Stocked
Min.: 1
Mult.: 1

500 F 16 VDC Screw 418 mm 68 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 180 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 48V 160F 60X138mm Radial Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

160 F 48 VDC Screw 413 mm 190 mm 1000 Hour 5.22 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 180 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm Radial Non-Stocked

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 380 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX SCMS22C255MRBA0LE
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

2.5 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX SCMR22G105MSBA0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX SCMR22G105SSBA0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked Lead-Time 16 Weeks
Min.: 1,440
Mult.: 180

1 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX SCMR22H155MRTB0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

1.5 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Waffle
KYOCERA AVX SCMZ1EK507MRBB0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

500 F 16 VDC 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk