DCP4 Series Film Capacitors

Results: 1,194
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 2 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35
20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35
20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35
20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 2 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35
20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35
20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 1100 VDC 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 105
Mult.: 35
20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 30.0 uF 1100 VDC 0.1 Non-Stocked
Min.: 100
Mult.: 25

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 1100 VDC 35x50x57 PCM 52.5 Non-Stocked
Min.: 100
Mult.: 25
30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 1100 VDC 35x50x57 PCM 52.5 Non-Stocked
Min.: 100
Mult.: 25

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 1100 VDC 35x50x57 PCM 52.5 Non-Stocked
Min.: 100
Mult.: 25
30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 1100 VDC 35x50x57 PCM 52.5 Non-Stocked
Min.: 100
Mult.: 25
30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 1100 VDC 35x50x57 PCM 52.5 Non-Stocked
Min.: 100
Mult.: 25

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 20 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 1100 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

50 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 4.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 1100 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

50 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 4.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 60.0 uF 1100 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

60 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 60.0 uF 1100 VDC 45x65x57 PCM 52.5 Non-Stocked Lead-Time 17 Weeks
Min.: 60
Mult.: 20

60 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 60.0 uF 1100 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

60 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 3.5 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 2.0 uF 1300 VDC 10% Non-Stocked
Min.: 972
Mult.: 324

2 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 36 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 2.0 uF 1300 VDC 20% Non-Stocked
Min.: 972
Mult.: 324

2 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 20 % 2 Pin 36 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk