PHE426 Series Film Capacitors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 250V 0.1uF 5% LS=5mm 2,020In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) 7.2 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0082uF 5% LS=5mm 4,807In Stock
Min.: 1
Mult.: 1

8200 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.22uF 5% LS=15mm 3,160In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9.5 mm (0.374 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 17.5 mm (0.689 in) 18 mm x 9.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 63V 0.068uF 2% LS=5mm 2,785In Stock
Min.: 1
Mult.: 1

0.068 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.047uF 5% LS=5mm 6,131In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.047 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.22uF 5% LS=5mm 2,953In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 2.2uF 5% LS=27.5mm 694In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 1.0uF 5% LS=27.5mm 652In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 10uF 5% LS=37.5mm 2,865In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16.5 mm (0.65 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 32 mm (1.26 in) 41 mm x 16.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 4.7uF 5% LS=27.5mm 769In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 23 mm (0.906 in) 31.5 mm x 13.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 1000V 0.10uF 5% LS=15mm 3,107In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9.5 mm (0.374 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 17.5 mm (0.689 in) 18 mm x 9.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0010uF 5% LS=5mm 5,320In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0012uF 5% LS=5mm 3,178In Stock
Min.: 1
Mult.: 1

1200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0015uF 5% LS=5mm 1,238In Stock
Min.: 1
Mult.: 1

1500 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0018uF 5% LS=5mm 4,271In Stock
Min.: 1
Mult.: 1

1800 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0022uF 5% LS=5mm 4,358In Stock
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0027uF 5% LS=5mm 6,078In Stock
Min.: 1
Mult.: 1

2700 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0033uF 5% LS=5mm 324In Stock
6,000Expected 30-03-2026
Min.: 1
Mult.: 1

3300 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0039uF 5% LS=5mm 2,612In Stock
Min.: 1
Mult.: 1

3900 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0047uF 5% LS=5mm 4,792In Stock
Min.: 1
Mult.: 1

4700 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0056uF 5% LS=5mm 6,226In Stock
Min.: 1
Mult.: 1

5600 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0068uF 5% LS=5mm 96In Stock
6,000Expected 04-09-2026
Min.: 1
Mult.: 1

6800 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.0082uF 5% LS=5mm 7,718In Stock
Min.: 1
Mult.: 1

8200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.010uF 5% LS=5mm 2,378In Stock
4,000Expected 23-03-2026
Min.: 1
Mult.: 1

0.01 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.012uF 5% LS=5mm 4,103In Stock
Min.: 1
Mult.: 1

0.012 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk