R46 X2 310 Series Safety Capacitors

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 310Vac .22uF 20% LS=22.5mm 512In Stock
1,500Expected 15-05-2026
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.22uF 10% 887In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.33uF 10% 152In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 10% 1,265In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 0.47uF 20% 76In Stock
2,800Expected 28-08-2026
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .47uF 20% LS=22.5mm 782In Stock
Min.: 1
Mult.: 1

0.47 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 10% 374In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.68uF 20% 696In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors .68uF 310VAC 10% X2 Rad 165In Stock
600Expected 29-05-2026
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 1.0uF 20% 1,040In Stock
792Expected 12-08-2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 1uF 20% LS=22.5mm 26In Stock
600Expected 22-04-2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .47uF 20% LS=27.5mm 1,097In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 10% 635In Stock
Min.: 1
Mult.: 1

0.47 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V .68uF 20% LS=27.5mm 698In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.68uF 10% 164In Stock
816Expected 24-04-2026
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Tray
KEMET Safety Capacitors 310 VAC 630 VDC 1uF 10% 310V 653In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 1.0uF 20% 200In Stock
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 630V 1uF 20% LS=27.5mm 173In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Bulk
KEMET Safety Capacitors 1.0uF 10% 306In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 1.0uF 10% 471In Stock
Min.: 1
Mult.: 1
Reel: 350

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 1.5uF 20% LS=27.5mm 476In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 310 Bulk
KEMET Safety Capacitors 1.5uF 310VAC 10% X2 Rad 236In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 310 Tray
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 359In Stock
704Expected 27-03-2026
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 20% 4In Stock
1,056Expected 24-04-2026
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V 2.2uF 0.1 425In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray