R75H Series Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1k V 0.047 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,532In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.068 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,377In Stock
Min.: 1
Mult.: 1

68 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.068 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 5In Stock
1,470Expected 08-01-2027
Min.: 1
Mult.: 1

68 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 38In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000

100 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 1,155In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.15 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 855In Stock
Min.: 1
Mult.: 1

150 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 250 VAC 5 % 2 Pin 18 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.33 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 576In Stock
Min.: 1
Mult.: 1

330 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1k V 1.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 263In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1k V 3.3 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 137In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.2k V 0.0082 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 827In Stock
Min.: 1
Mult.: 1

8.2 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 97 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.01 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,883In Stock
Min.: 1
Mult.: 1

10 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 33 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.012 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,242In Stock
Min.: 1
Mult.: 1

12 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 66.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,098In Stock
Min.: 1
Mult.: 1

18 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 44.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 127In Stock
1,500Expected 08-01-2027
Min.: 1
Mult.: 1
Max.: 1,000

27 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 29.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 790In Stock
Min.: 1
Mult.: 1

56 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 19.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 782In Stock
900Expected 02-03-2027
Min.: 1
Mult.: 1

100 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 600 VAC 5 % 2 Pin 11.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.82 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 229In Stock
Min.: 1
Mult.: 1

820 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.2k V 1.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 5In Stock
252Expected 29-09-2026
Min.: 1
Mult.: 1

1.2 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 600 VAC 5 % 2 Pin 4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.6k V 0.0039 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2,589In Stock
Min.: 1
Mult.: 1

3.9 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 204 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 798In Stock
Min.: 1
Mult.: 1

5.6 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 142.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0082 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 839In Stock
Min.: 1
Mult.: 1

8.2 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 97 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.01 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 198In Stock
Min.: 1
Mult.: 1

10 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 79.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,501In Stock
Min.: 1
Mult.: 1
Max.: 1,000

18 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 44.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1

27 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 29.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.056 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 741In Stock
Min.: 1
Mult.: 1

56 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 650 VAC 5 % 2 Pin 19.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk