PC Pin Aluminium Electrolytic Capacitors - Radial Leaded

Results: 1,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 22000uF 85C 26k Hour Radial 140In Stock
Min.: 1
Mult.: 1

22000 uF 40 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 4700uF 85C 12k Hour Radial 38In Stock
Min.: 1
Mult.: 1

4700 uF 40 VDC 25 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 12000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 1,998In Stock
Min.: 1
Mult.: 1

1.2 uF 400 VDC 8 mm 9 mm 3.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 28 mA - 40 C + 105 C Cut PC Pin LLE

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 108In Stock
Min.: 1
Mult.: 1

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 970In Stock
Min.: 1
Mult.: 1

6.8 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 878In Stock
Min.: 1
Mult.: 1

47 uF 400 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 460 mA - 40 C + 105 C Cut PC Pin LXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 457In Stock
Min.: 1
Mult.: 1

82 uF 420 VDC 16 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 640 mA - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 117In Stock
400Expected 05-10-2026
Min.: 1
Mult.: 1

68 uF 450 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 570 mA - 40 C + 105 C Cut PC Pin LXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 783In Stock
Min.: 1
Mult.: 1

47 uF 500 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 510 mA - 40 C + 105 C Cut PC Pin LXW Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,858In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 730 mA - 40 C + 105 C Cut PC Pin YXS
TDK Aluminium Electrolytic Capacitors - Radial Leaded 500VDC 560uF 20% SOLDER PIN 40In Stock
Min.: 1
Mult.: 1

560 uF 500 VDC 40 mm 60 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.33 A 200 mOhms - 40 C + 85 C Formed/Cut PC Pin B43520 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 1000uF 20% SOLDER PIN 11In Stock
132Expected 05-10-2026
Min.: 1
Mult.: 1

1000 uF 400 VDC 40 mm 60 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 4.77 A 65 mOhms - 40 C + 85 C Formed/Cut PC Pin B43520 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 6.3V 20% Aluminum Capacitor 470In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low Leakage Electrolytic Capacitors 2000 Hour 20 % 910 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF 85c 16x35.5 7.5LS 284In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 16 mm 35.5 mm 7.5 mm Low Leakage Electrolytic Capacitors 2000 Hour 20 % 1.55 A - 40 C + 85 C Straight PC Pin Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF 85c 10x20 5LS 1,213In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC 10 mm 20 mm 5 mm Low Leakage Electrolytic Capacitors 2000 Hour 20 % 550 mA - 40 C + 85 C Straight PC Pin Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100UF 25V 85c 2,668In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 25 VDC 8 mm 11.5 mm 3.5 mm Low Leakage Electrolytic Capacitors 1000 Hour 20 % 280 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V 20% Aluminum Capacitor 2,803In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 25 VDC 8 mm 11.5 mm 3.5 mm Low Leakage Electrolytic Capacitors 1000 Hour 20 % 280 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 150uF 25V 20% Aluminum Capacitor 831In Stock
Min.: 1
Mult.: 1

150 uF 25 VDC 10 mm 12.5 mm 5 mm Low Leakage Electrolytic Capacitors 1000 Hour 20 % 370 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 20% Aluminum Capacitor 804In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC 10 mm 16 mm 5 mm Low Leakage Electrolytic Capacitors 2000 Hour 20 % 400 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 20% Low Leakage Current 810In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 10 mm 20 mm 5 mm Low Leakage Electrolytic Capacitors 2000 Hour 20 % 490 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50V 20% Aluminum Capacitor 801In Stock
Min.: 1
Mult.: 1
: 500

470 uF 50 VDC 16 mm 25 mm 7.5 mm Low Leakage Electrolytic Capacitors 2000 Hour 20 % 760 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% 980In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC 10 mm 16 mm 5 mm Low Leakage Electrolytic Capacitors 2000 Hour 20 % 400 mA - 40 C + 85 C Straight PC Pin Ammo Pack
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 898In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 10 mm 9 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 55 C + 105 C Cut PC Pin WXA
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 910In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 441In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 16 mm 35 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 40 C + 105 C Cut PC Pin BXW