FKP 2 Series Film Capacitors

Results: 3,028
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 5600pF 63 Volts 5% 6,327In Stock
Min.: 1
Mult.: 1
: 1,500

5.6 nF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC 5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 220pF 100 Volts 5% 6,800In Stock
Min.: 1
Mult.: 1
: 1,500

220 pF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC 5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors .01uF 63 Volts 5% 7In Stock
8,000On Order
Min.: 1
Mult.: 1

10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 5 % 7 mm (0.276 in) - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100pF 630V 10% PCM5
10,012On Order
Min.: 1
Mult.: 1

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 100pF 5% TOL PCM 5 12,633In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 1000 pF 400 VDC 4.5x6x7.2 PCM 5 13,127In Stock
Min.: 1
Mult.: 1

1 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors .022uF 63 Volts 5% 2,670In Stock
Min.: 1
Mult.: 1

22 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63V .033uF 2.5% 2,802In Stock
Min.: 1
Mult.: 1
: 800

33 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 63V .01uF 2.5% 4,618In Stock
Min.: 1
Mult.: 1

10 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V .022uF 10% 25In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V .022uF 2.5% 1,339In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63V .022uF 2.5% 1,426In Stock
5,000Expected 18-11-2026
Min.: 1
Mult.: 1

22 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63V .033uF 2.5% 1,949In Stock
Min.: 1
Mult.: 1

33 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 100pF 5% 2,524In Stock
18,000Expected 23-09-2026
Min.: 1
Mult.: 1

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000pF 100V 10% 6,897In Stock
Min.: 1
Mult.: 1

1 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 1000pF 2.5% 1,261In Stock
12,000Expected 07-10-2026
Min.: 1
Mult.: 1

1 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000pF 250V 2.5% PCM5 7,490In Stock
Min.: 1
Mult.: 1

1 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 150pF 5% TOL PCM 5 5,676In Stock
Min.: 1
Mult.: 1

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 150pF 5% TOL PCM 5 6,218In Stock
Min.: 1
Mult.: 1

150 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 1500pF 5% TOL PCM 5 2,310In Stock
Min.: 1
Mult.: 1

1.5 nF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 220pF 5% TOL PCM 5 347In Stock
12,000Expected 06-01-2027
Min.: 1
Mult.: 1

220 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 2200pF 5% 7,406In Stock
Min.: 1
Mult.: 1

2.2 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 2200pF 5% TOL PCM 5 1,300In Stock
4,000Expected 11-10-2026
Min.: 1
Mult.: 1

2.2 nF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000V 33pF 10% 6,320In Stock
Min.: 1
Mult.: 1

33 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000V 33pF 5% PCM5 4,930In Stock
Min.: 1
Mult.: 1

33 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk