FKP 4 Series Film Capacitors

Results: 3,423
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 2000V .015uF 5% PCM27.5 Non-Stocked
Min.: 1,701
Mult.: 567

0.015 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .015uF 10% Non-Stocked
Min.: 4,800
Mult.: 2,400

0.015 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .022uF 5% PCM22.5 Non-Stocked
Min.: 3,000
Mult.: 1,000

0.022 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .022uF 10% Non-Stocked
Min.: 2,000
Mult.: 500

0.022 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .022uF 10% PCM22.5 N/A
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4
WIMA Film Capacitors 1600V .022uF 5% PCM22.5 Non-Stocked
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4
WIMA Film Capacitors 1600V .022uF 5% PCM27.5 Non-Stocked
Min.: 1,701
Mult.: 567

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .022uF 10% PCM15 Non-Stocked
Min.: 3,600
Mult.: 1,200

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .022uF 10% PCM27.5 Non-Stocked
Min.: 1,377
Mult.: 459

0.022 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .022uF 10% PCM37.5 Non-Stocked
Min.: 1,071
Mult.: 357

0.022 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .022uF 5% PCM27.5 Non-Stocked
Min.: 1,377
Mult.: 459

0.022 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .022uF 5% PCM37.5 Non-Stocked
Min.: 1,071
Mult.: 357

0.022 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .022uF 10% Non-Stocked
Min.: 4,000
Mult.: 2,000

0.022 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .022uF 10% Non-Stocked
Min.: 4,800
Mult.: 1,600

0.022 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .022uF 5% Non-Stocked
Min.: 3,200
Mult.: 1,600

0.022 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .033uF 5% Non-Stocked
Min.: 2,280
Mult.: 760

0.033 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .033uF 10% PCM22.5 Non-Stocked
Min.: 1,782
Mult.: 594

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .033uF 5% PCM22.5 Non-Stocked
Min.: 1,782
Mult.: 594

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .033uF 5% PCM27.5 Non-Stocked
Min.: 1,701
Mult.: 567

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .033uF 10% Non-Stocked
Min.: 1,377
Mult.: 459

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .033uF 5% Non-Stocked
Min.: 1,377
Mult.: 459

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .033uF 10% Non-Stocked
Min.: 2,280
Mult.: 760

0.033 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .033uF 10% PCM37.5 Non-Stocked
Min.: 882
Mult.: 294

0.033 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .033uF 5% PCM27.5 Non-Stocked
Min.: 1,134
Mult.: 378

0.033 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .033uF 5% PCM37.5 Non-Stocked
Min.: 882
Mult.: 294

0.033 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk