MKS 2 Series Film Capacitors

Results: 1,298
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 0.047 uF 63 VDC 5% 7,629In Stock
Min.: 1
Mult.: 1
: 2,500

47 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 63 VDC 5% 4,279In Stock
Min.: 1
Mult.: 1
: 2,800

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1 uF 63 VDC 10% 4,573In Stock
Min.: 1
Mult.: 1
: 2,500

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 63 VDC 10% 5,265In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 63 VDC 20% 9,127In Stock
Min.: 1
Mult.: 1
: 2,800

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1 uF 63 VDC 20% 5,529In Stock
Min.: 1
Mult.: 1
: 2,500

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 63 VDC 20% 9,181In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.15 uF 63 VDC 5% 1,343In Stock
Min.: 1
Mult.: 1
: 2,800

150 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.22 uF 63 VDC 5% 345In Stock
6,900Expected 27-01-2027
Min.: 1
Mult.: 1
: 2,300

220 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.22 uF 63 VDC 10% 868In Stock
4,000On Order
Min.: 1
Mult.: 1

220 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.22 uF 63 VDC 10% 1,386In Stock
Min.: 1
Mult.: 1

220 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.22 uF 63 VDC 20% 4,550In Stock
Min.: 1
Mult.: 1

220 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.33 uF 63 VDC 5% 4,323In Stock
Min.: 1
Mult.: 1
: 2,000

330 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.33 uF 63 VDC 20% 2,055In Stock
6,000Expected 06-01-2027
Min.: 1
Mult.: 1
: 2,000

330 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.33 uF 63 VDC 10% 140In Stock
6,000Expected 06-01-2027
Min.: 1
Mult.: 1
: 2,000

330 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.47 uF 63 VDC 5% 3,995In Stock
8,000Expected 03-03-2027
Min.: 1
Mult.: 1
: 2,000

470 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.47 uF 63 VDC 5% 20In Stock
5,000On Order
Min.: 1
Mult.: 1

470 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.022 uF 100 VDC 0.2 4,046In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors .022uF 100 Volt 5% 3,478In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.047 uF 100 VDC 10% 4,557In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.047 uF 20% 100 VDC 2.5x6.5x7.2 4,386In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 5% 5,959In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 100 VDC 10% 8,246In Stock
Min.: 1
Mult.: 1
: 2,800

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1 uF 100 VDC 20% 8,611In Stock
Min.: 1
Mult.: 1
: 2,800

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1 uF 20% 100 VDC 2.5x6.5x7.2 3,633In Stock
15,000Expected 31-03-2027
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Bulk