PHE426 Series Film Capacitors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 100V 0.022uF 5% LS=5mm 6,194In Stock
Min.: 1
Mult.: 1

0.022 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.027uF 5% LS=5mm 4,229In Stock
Min.: 1
Mult.: 1

0.027 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.033uF 5% LS=5mm 425In Stock
6,000Expected 28-07-2026
Min.: 1
Mult.: 1

0.033 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.039uF 5% LS=5mm 743In Stock
Min.: 1
Mult.: 1

0.039 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.047uF 5% LS=5mm 100In Stock
6,000Expected 04-05-2026
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 63V 0.047uF 5% LS=5mm 4,817In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape
KEMET Film Capacitors 100V 0.056uF 5% LS=5mm 1,007In Stock
Min.: 1
Mult.: 1

0.056 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) 7.2 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.068uF 5% LS=5mm 921In Stock
Min.: 1
Mult.: 1

0.068 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) 7.2 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.082uF 5% LS=5mm 441In Stock
Min.: 1
Mult.: 1

0.082 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) 7.2 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.12uF 5% LS=5mm 1,539In Stock
Min.: 1
Mult.: 1

0.12 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) 7.2 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.15uF 5% LS=5mm 1,817In Stock
Min.: 1
Mult.: 1

0.15 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.10uF 5% LS=10mm 775In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) 13 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.22uF 5% LS=10mm 520In Stock
1,800Expected 08-09-2026
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.22uF 5% LS=10mm 1,500In Stock
Min.: 1
Mult.: 1
Reel: 500

0.22 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.22uF 5% LS=15mm 1,607In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) 18 mm x 5.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.33uF 5% LS=15mm 2,976In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) 18 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.47uF 5% LS=15mm 2,049In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) 18 mm x 7.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.68uF 5% LS=15mm 1,501In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 1uF 5% LS=22.5mm 469In Stock
864Expected 11-08-2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16.5 mm (0.65 in) 26 mm x 7 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.0027uF 5% LS=5mm 4,959In Stock
Min.: 1
Mult.: 1

2700 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.0068uF 5% LS=5mm 5,577In Stock
Min.: 1
Mult.: 1

6800 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.010uF 5% LS=5mm 5,844In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.027uF 5% LS=5mm 758In Stock
Min.: 1
Mult.: 1

0.027 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.033uF 5% LS=5mm 4,935In Stock
6,000Expected 21-07-2026
Min.: 1
Mult.: 1

0.033 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.1uF 5% LS=5mm 2,438In Stock
3,000Expected 30-03-2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) 7.2 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk