R75H Series Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.6k V 0.018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,501In Stock
Min.: 1
Mult.: 1

18 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 44.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1

27 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 29.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.056 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 741In Stock
Min.: 1
Mult.: 1

56 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 650 VAC 5 % 2 Pin 19.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 45In Stock
Min.: 1
Mult.: 1

82 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 650 VAC 5 % 2 Pin 13.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.12 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 1,195In Stock
Min.: 1
Mult.: 1
Max.: 400

120 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 650 VAC 5 % 2 Pin 9.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.27 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 293In Stock
Min.: 1
Mult.: 1

270 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 650 VAC 5 % 2 Pin 10 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.6k V 0.56 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 28In Stock
336Expected 18-01-2027
Min.: 1
Mult.: 1
Max.: 448

560 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 650 VAC 5 % 2 Pin 5.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.6k V 0.82 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 112In Stock
Min.: 1
Mult.: 1

820 nF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 650 VAC 5 % 2 Pin 3.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 2k V 0.001 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 4,084In Stock
Min.: 1
Mult.: 1

1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 795.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0012 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2,948In Stock
Min.: 1
Mult.: 1

1.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 663.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 703In Stock
Min.: 1
Mult.: 1

1.8 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 442.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,042In Stock
Min.: 1
Mult.: 1

2.7 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 294.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 3300 pF 125C 5% 2 Pin LS=15 mm AEC-Q200 909In Stock
4,500Expected 06-10-2026
Min.: 1
Mult.: 1

3.3 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) General Film Capacitors 700 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 3900 pF 125C 5% 2 Pin LS=15 mm AEC-Q200 2,815In Stock
Min.: 1
Mult.: 1

3.9 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 204 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 969In Stock
Min.: 1
Mult.: 1

5.6 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 142.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.012 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,497In Stock
Min.: 1
Mult.: 1

12 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 66.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,257In Stock
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 36.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 734In Stock
Min.: 1
Mult.: 1

27 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 29.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.039 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 394In Stock
Min.: 1
Mult.: 1

39 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 700 VAC 5 % 2 Pin 20.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.047 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 901In Stock
5,700On Order
Min.: 1
Mult.: 1
Max.: 1,200

47 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 700 VAC 5 % 2 Pin 16.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.056 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 796In Stock
Min.: 1
Mult.: 1
Max.: 500

56 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 700 VAC 5 % 2 Pin 19.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.82 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 14In Stock
216Expected 16-04-2027
Min.: 1
Mult.: 1
Max.: 288

820 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 700 VAC 5 % 2 Pin 3.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 33 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200
180Expected 30-10-2026
Min.: 1
Mult.: 1

33 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 90 VAC 5 % 2 Pin 1.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 250V 0.47 uF 125C 5% 2 Pin LS=15 mm AEC-Q200
5,911On Order
Min.: 1
Mult.: 1
Max.: 1,400

470 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 10 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200
215Expected 22-09-2026
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 220 VAC 5 % 2 Pin 4.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray