TG Series Aluminium Electrolytic Capacitors - SMD

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap125C SMT TG Series Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 200

680 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TG AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap125C SMT TG Series Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 200

330 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TG AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 80V TG SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 125

330 uF 80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 400 mA 280 mOhms - 40 C + 125 C 21 mm TG AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 80V TG SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 125

330 uF 80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 350 mA 300 mOhms - 40 C + 125 C 19 mm TG AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 80V TG SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 200

47 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 250 mA 420 mOhms - 40 C + 125 C 15 mm TG AEC-Q200 Reel, Cut Tape, MouseReel