B3292 A/B - X2 High Current Series Safety Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 1.5uF 20% 350Vac LS 27.5MM 920In Stock
Min.: 1
Mult.: 1

1.5 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 27.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM 410In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 5.6uF 20% 350Vac LS 37.5MM 431In Stock
Min.: 1
Mult.: 1

5.6 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.47 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 19 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.68 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 21 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.82uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1,120
Mult.: 1,120

0.82 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 24.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

2.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 31 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 320

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 48 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

1 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 22 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 10uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 48 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

3.3 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 32.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 10% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

4.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 6.8uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

6.8 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 42.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 8.2uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 400

8.2 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

4.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk