B3292 H/J - X2 High Humidity Series Safety Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 6,891In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305Vac X2 LS= 22.5mm Hi Humidity 4,148In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity 4In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 23 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305Vac X2 LS= 27.5mm Hi Humidity 436In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 36.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 15mmLS 305VAC 630VDC AEC-Q200 4,092In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity 2,397In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 20.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity 1,757In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 305Vac X2 LS= 22.5mm Hi Humidity 5,016In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 22 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305Vac X2 LS= 22.5mm Hi Humidity 1,492In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305Vac X2 LS= 27.5mm Hi Humidity 897In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 305Vac X2 LS=15mm AEC-Q200 2,328In Stock
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.2 uF 0.1 100volts AEC-Q200 1,995In Stock
Min.: 1
Mult.: 1

0.2 uF 305 VAC 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305Vac X2 LS=15mm AEC-Q200 1,188In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 394In Stock
2,000Expected 28-05-2026
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 305Vac X2 LS= 22.5mm Hi Humidity 1,835In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305Vac X2 LS= 22.5mm Hi Humidity 2,033In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 305Vac X2 LS= 27.5mm Hi Humidity 567In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 21 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity 22In Stock
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 30 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 163In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 37 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305Vac X2 LS=15mm AEC-Q200 2In Stock
4,000Expected 02-04-2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305Vac X2 LS= 27.5mm Hi Humidity
1,280Expected 03-06-2026
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 19 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.41uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 2,040
Mult.: 2,040

0.41 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.56uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 2,160
Mult.: 2,160

0.56 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.68 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.82uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 20.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk