3000 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3000uF 30volts 108In Stock
Min.: 1
Mult.: 1
3000 uF 30 VDC 25.7 mm (1.012 in) 79.8 mm (3.142 in) 500 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 20 C + 85 C 39D Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 3000uF -10/+30% 8400 Hrs AEC-Q200 223In Stock
Min.: 1
Mult.: 1

3000 uF 40 VDC 18 mm (0.709 in) 35 mm (1.378 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray
TDK Aluminium Electrolytic Capacitors - Axial Leaded Axial-lead 3000uF 63V 110In Stock
Min.: 1
Mult.: 1

3000 uF 63 VDC 21 mm (0.827 in) 49 mm (1.929 in) 4000 Hour Electrolytic Capacitor - 10 %, + 30 % 15.2 A 36 mOhms B41687 Axial Lead Bulk
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 3000uF -10/+00% -40/+105C Axial 35In Stock
Min.: 1
Mult.: 1

3000 uF 40 VDC 20 mm (0.787 in) 37 mm (1.457 in) 45000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 10.7 A 42 mOhms - 40 C + 105 C PEG130 Tray
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 3000uF 63V 25.4x53.98 85 C Axi Non-Stocked
Min.: 90
Mult.: 90
3000 uF 63 VDC 1000 Hour - 10 %, + 75 % - 40 C + 85 C 53D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 3000uF 12V 16x44.5 85 C Axi Non-Stocked
Min.: 231
Mult.: 231
3000 uF Low Leakage Electrolytic Capacitors TVA ATOM
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 3000uF 50V 31.75x66.675 85 C Axi Non-Stocked
Min.: 80
Mult.: 80
3000 uF 50 VDC 31.75 mm (1.25 in) 66.675 mm (2.625 in) Low Leakage Electrolytic Capacitors - 40 C + 85 C TVA ATOM
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3000uF 16volts Non-Stocked Lead-Time 27 Weeks
Min.: 260
Mult.: 260
No
3000 uF 16 VDC 15.875 mm (0.625 in) 38.1 mm (1.5 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C TVA ATOM