8700 uF Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 218In Stock
₹2,008.25
₹1,532.46
₹1,330.87
₹1,183.74
₹1,139.79
Min.: 1
Mult.: 1
8700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 40 mOhms 50 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 10In Stock
1,088Expected 08-04-2027
₹2,160.16
₹1,611.76
₹1,388.20
₹1,357.62
₹1,252.53
Min.: 1
Mult.: 1
8700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 40 mOhms 45.6 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Axial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 30 Weeks
₹806.36
Min.: 2,176
Mult.: 272
8700 uF 25 VDC Axial 49 mm (1.929 in) Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 40 mOhms 45.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray