Rubycon YXJ Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2,558In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 20 % 400 mA - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 168In Stock
2,000Expected 05-08-2026
Min.: 1
Mult.: 1

330 uF 16 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 20 % 400 mA - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 798In Stock
Min.: 1
Mult.: 1

2200 uF 25 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.23 A 32 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 352In Stock
Min.: 1
Mult.: 1

3300 uF 35 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.45 A 19 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,357In Stock
3,000Expected 03-08-2026
Min.: 1
Mult.: 1

33 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 250 mA 700 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 970In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 640 mA 130 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,051In Stock
Min.: 1
Mult.: 1

100 uF 100 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.04 A - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded Radial Lead 10uF, 20%, 100VDC 1,016In Stock
2,000Expected 03-08-2026
Min.: 1
Mult.: 1

10 uF 100 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 267 mA - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 951In Stock
1,000Expected 12-10-2026
Min.: 1
Mult.: 1

220 uF 100 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 20 % 1.62 A - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 13,217In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 267 mA - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 93In Stock
1,000Expected 03-08-2026
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 865 mA 80 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 208In Stock
1,000Expected 27-07-2026
Min.: 1
Mult.: 1

2200 uF 10 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 1.4 A 46 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2,980In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 250 mA 400 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 870In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20 % 1.9 A - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 698In Stock
Min.: 1
Mult.: 1

4700 uF 10 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 20 % 2.23 A - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 6,933In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 400 mA 220 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 802In Stock
1,000Expected 05-06-2026
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 20 % 1.21 A - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,559In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 715In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 20 % 2.23 A - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 511In Stock
600Expected 24-08-2026
Min.: 1
Mult.: 1

4700 uF 16 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 20 % 2.93 A - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,036In Stock
8,000On Order
Min.: 1
Mult.: 1

470 uF 16 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 20 % 640 mA - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,831In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C Cut Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 170In Stock
2,000Expected 07-09-2026
Min.: 1
Mult.: 1

1000 uF 25 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.4 A 46 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 7,374In Stock
16,000Expected 03-08-2026
Min.: 1
Mult.: 1

220 uF 25 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 400 mA 220 mOhms - 40 C + 105 C Straight Radial YXJ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,378In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 640 mA 130 mOhms - 40 C + 105 C Straight Radial YXJ