TDK B43707 Series Aluminium Electrolytic Capacitors - Screw Terminal

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 1800uF 20% Ring clip/clamp mnt 82In Stock
Min.: 1
Mult.: 1

1800 uF 450 VDC 51.6 mm 80.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 7.11 A 60 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 66In Stock
Min.: 1
Mult.: 1

2200 uF 400 VDC 51.6 mm 80.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 7.65 A 55 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 94In Stock
Min.: 1
Mult.: 1

2200 uF 400 VDC 51.6 mm 80.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 7.65 A 55 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt 1In Stock
100Expected 16-03-2026
Min.: 1
Mult.: 1

4700 uF 450 VDC 64.3 mm 118.2 mm 28.5 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 13.8 A 24 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Ring clip/clamp mnt 8In Stock
64Expected 29-06-2026
Min.: 1
Mult.: 1

10000 uF 400 VDC 76.9 mm 130.7 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 22.9 A 12 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt
43On Order
Min.: 1
Mult.: 1

10000 uF 450 VDC 76.9 mm 156.2 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 24.5 A 11 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Ring clip/clamp mnt
32Expected 05-05-2026
Min.: 1
Mult.: 1

4700 uF 400 VDC 64.3 mm 96.7 mm 28.5 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 12.7 A 26 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal ALUMINIUM ELECTROLYTIC SCREW TERMINALS 450V 18000uF Non-Stocked
Min.: 18
Mult.: 18

18000 uF 450 VDC 90 mm 197 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 39.4 A 6.1 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 22000uF 20% Ring clip/clamp mnt Non-Stocked
Min.: 18
Mult.: 18

22000 uF 400 VDC 90 mm 197 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 42.4 A 5.6 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK B43707A5129M600
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminal 12000uF 450V Non-Stocked Lead-Time 26 Weeks
Min.: 24
Mult.: 24

12000 uF 450 VDC 76.9 mm 190.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 29.2 A - 25 C + 85 C B43707 Bulk
EPCOS / TDK B43707A5688M600
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 6800uF 450V Non-Stocked Lead-Time 28 Weeks
Min.: 32
Mult.: 32

6800 uF 450 VDC 76.9 mm 118.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 18.9 A - 25 C + 85 C B43707 Bulk
EPCOS / TDK B43707A5828M600
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 8200uF 450V Non-Stocked Lead-Time 28 Weeks
Min.: 32
Mult.: 32

8200 uF 450 VDC 76.9 mm 130.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 21.3 A - 25 C + 85 C B43707 Bulk
EPCOS / TDK B43707A9159M600
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminal 15000uF 400V Non-Stocked Lead-Time 26 Weeks
Min.: 24
Mult.: 24

15000 uF 400 VDC 76.9 mm 190.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 31.9 A - 25 C + 85 C B43707 Bulk
EPCOS / TDK B43707B5338M600
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 3300uF 450V Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 50

3300 uF 450 VDC 64.3 mm 96.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 11 A - 25 C + 85 C B43707 Bulk