FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 2.5V 560uF 5Mohms Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000
100 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 7Mohms Non-Stocked
Min.: 3,200
Mult.: 3,200

330 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 7Mohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 470uF 105C 7Mohms Non-Stocked
Min.: 3,200
Mult.: 3,200

470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF 105C 7Mohms Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 330uF 105C 8Mohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 3.7 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 180 uF Cap 5,0UF 0.1 LS=10mm Radial Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 2.5 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.67 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 150uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 4 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
100 uF SMD/SMT 5.7 mm Aluminum Polymer Capacitors 20 % 27 mOhms 3 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 16V 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 16 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 25V 20% N/A
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors FPCAP 25V 27UF Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

27 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 2.5 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

820 uF 2.5 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 1500uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 4 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 1000uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

1000 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 2.5 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1000 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack