WCAP-ASLL Series Aluminium Electrolytic Capacitors - SMD

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 50V 20% SMD/SMT 34,932In Stock
Min.: 1
Mult.: 1
: 500

220 uF 50 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 450V 20% 2,290In Stock
Min.: 1
Mult.: 1
: 200

10 uF 450 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 35V 20% SMD/SMT 7,122In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 50V 20% SMD/SMT 5,980In Stock
Min.: 1
Mult.: 1
: 500

150 uF 50 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 555 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1000uF 35V 20% SMD/SMT 1,117In Stock
Min.: 1
Mult.: 1
: 125

1 mF 35 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 68uF 50V 20% SMD/SMT 10,938In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 6.3V 20% SMD/SMT 2,120In Stock
4,000Expected 18-09-2026
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 85 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 16V 20% SMD/SMT 2,425In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 16 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 25V 20% SMD/SMT 11,539In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 90 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 63Vol 20% 726In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 250 mA - 55 C + 105 C 8.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 63Vol 20% 1,797In Stock
3,000Expected 11-09-2026
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 280 mA - 55 C + 105 C 8.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 68uF 63Vol 20% 590In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 400 mA - 55 C + 105 C 10.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 63V 20% 199In Stock
200Expected 18-09-2026
Min.: 1
Mult.: 1
: 200

150 uF 63 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 800 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 100V 20% 3,052In Stock
Min.: 1
Mult.: 1
: 900

10 uF 100 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 65 mA - 55 C + 105 C 6.6 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 100V 20% 1,535In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA - 55 C + 105 C 8.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 100V 20% 881In Stock
2,500Expected 11-09-2026
Min.: 1
Mult.: 1
: 500

47 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 390 mA - 55 C + 105 C 10.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 68uF 100V 20% 627In Stock
Min.: 1
Mult.: 1
: 200

68 uF 100 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 3.3uF 450V 20% 1,456In Stock
Min.: 1
Mult.: 1
: 500

3.3 uF 450 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 40 mA - 55 C + 105 C 10.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 4.7uF 450V 20% 400In Stock
Min.: 1
Mult.: 1
: 200

4.7 uF 450 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 50 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 16V 20% SMD/SMT 30,724In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 255 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 16V 20% SMD/SMT 20,315In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1000uF 25V 20% SMD/SMT 1,892In Stock
9,400On Order
Min.: 1
Mult.: 1
: 200

1 mF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C 13.5 mm 14 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 680uF 35V 20% SMD/SMT 1,597In Stock
Min.: 1
Mult.: 1
: 200

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C 13.5 mm 14 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 6.3V 20% SMD/SMT 4,549In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 80 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 6.3V 20% SMD/SMT 2,213In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 6.3 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 160 mA - 55 C + 105 C 5.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel