Miniature Aluminium Electrolytic Capacitors - Radial Leaded

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 20% 10V High Reliability 1,602In Stock
Min.: 1
Mult.: 1

1 mF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA - 55 C + 105 C Cut Radial UPA Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1300uF Tol 20% 10x20mm AEC-Q200 1,987In Stock
Min.: 1
Mult.: 1

1.3 mF 25 VDC 10 mm 20 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 1.94 A 0.065 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 15uF 20% 400V Ultra-Miniature 465In Stock
Min.: 1
Mult.: 1
: 500

15 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 150 mA - 40 C + 105 C Cut Radial Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 10V High Reliability 2,084In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 630 mA 90 mOhms - 55 C + 105 C Straight Radial UPA Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 20% 16V High Reliability 434In Stock
Min.: 1
Mult.: 1

3.3 mF 16 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.33 A 26 mOhms - 55 C + 105 C Straight Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 25V High Reliability 1,202In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 860 mA 62 mOhms - 55 C + 105 C Straight Radial UPA Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 3900uF Tol 20% 12.5x30mm AEC-Q200 580In Stock
1,000Expected 05-03-2027
Min.: 1
Mult.: 1

3.9 mF 25 VDC 12.5 mm 30 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 3.12 A 0.029 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 820uF Tol 20% 10x16mm AEC-Q200 1,545In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 10 mm 16 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 1.57 A 0.1 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 3000uF Tol 20% 18x20mm AEC-Q200 458In Stock
Min.: 1
Mult.: 1

3 mF 35 VDC 18 mm 20 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 2.7 A 0.037 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 18x25mm AEC-Q200 65In Stock
1,500Expected 31-08-2026
Min.: 1
Mult.: 1

2.2 mF 50 VDC 18 mm 25 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 3.35 A 0.03 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 20% 6.3V High Reliability Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.49 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 20% 6.3V High Reliability Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.24 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 3900uF 20% 6.3V High Reliability Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

3.9 mF 6.3 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.28 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 680uF 20% 6.3V High Reliability Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

680 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 630 mA - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 8200uF 20% 6.3V High Reliability Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

8.2 mF 6.3 VDC 18 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.64 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 20% 10V High Reliability Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1,000

1.2 mF 10 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.22 A - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 20% 10V High Reliability Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

1.8 mF 10 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.68 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 20% 10V High Reliability Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

2.2 mF 10 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.89 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 20% 10V High Reliability Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

4.7 mF 10 VDC 16 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.33 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 560uF 20% 10V High Reliability Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

560 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 630 mA - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820uF 20% 10V High Reliability Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

820 uF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 20% 16V High Reliability Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

1 mF 16 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.49 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 680uF 20% 16V High Reliability Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

680 uF 16 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820uF 20% 16V High Reliability Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1,000

820 uF 16 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.22 A - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820uF 20% 16V High Reliability Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

820 uF 16 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.24 A - 55 C + 105 C Cut Radial UPA Bulk