5.5 mm Aluminium Electrolytic Capacitors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - SMD 35V 3.3uF 20% 30,491In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 10 mA - 40 C + 85 C 5.5 mm 5.64 mm EDK Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 4V 47uF 20% 11,124In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 34 mA - 40 C + 85 C 5.5 mm 5.64 mm EDK Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 22uF 4 Volts 0.2 19,423In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 4 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 19 mA - 40 C + 85 C 5.5 mm 5.64 mm EDK Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 35V 20% AEC-Q200 1,874In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 22 mA 26.5 Ohms - 40 C + 85 C 5.5 mm 5.4 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 4.7uF 20% 41,494In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 22 mA - 40 C + 85 C 5.5 mm 5.64 mm EDK Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10V 33uF 4X5.8 AEC-Q200 1,045In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C 5.5 mm 5.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 50V 4.7uF 4X5.8 AEC-Q200 1,825In Stock
2,000Expected 10-03-2027
Min.: 1
Mult.: 1
: 2,000

4.7 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 60 mA 2.9 Ohms - 55 C + 105 C 5.5 mm 5.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16V 10uF SMD CAP AEC-Q200 5,473In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 28 mA 26.5 Ohms - 40 C + 85 C 5.5 mm 5.4 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 16V 10uF 20%
73,076On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 16 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 85 C 5.5 mm 5.64 mm EDK Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 6.3V 47uF 4x5.8 AEC-Q200 Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C 5.5 mm 5.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel