SL501360J050H05B5P

Walsin
791-SL501360J50H5B5P
SL501360J050H05B5P

Mfr.:

Description:
Ceramic Disc Capacitors CAP SL 36 pF 5% 500V 5LS 5LL Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
36 pF
500 VDC
Radial
6 mm
Ceramic Disc Capacitors
5 %
+ 20 C
+ 85 C
Reel
Cut Tape
Brand: Walsin
Class: Class 1
Lead Diameter: 0.55 mm
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532230060
TARIC:
8532230000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12.11 ₹12.11
₹7.27 ₹72.70
₹4.38 ₹438.00
₹3.45 ₹1,725.00
₹3.17 ₹3,170.00
₹2.80 ₹7,000.00
₹2.61 ₹13,050.00
Full Reel (Order in multiples of 10000)
₹1.77 ₹17,700.00