- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF Y5V 0603 -20/+80% 17,25,592In Stock
Min.: 1
Mult.: 1
: 4,000

100 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0603 20% 1,34,18,136In Stock
Min.: 1
Mult.: 1
: 4,000

100 nF 50 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0603 -20/+80% 2,79,49,476In Stock
Min.: 1
Mult.: 1
: 4,000

100 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF Y5V 0603 -20/+80% 61,93,961In Stock
Min.: 1
Mult.: 1
: 4,000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 +80 -20% 41,473In Stock
Min.: 1
Mult.: 1
Max.: 30,000
: 15,000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 +80 -20% 12,733In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 0805 +80 -20% 10,213In Stock
6,000Expected 22-12-2026
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

1 uF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 +80 -20% 60,472In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF Y5V 0402 +8 0-20% 17,605In Stock
Min.: 1
Mult.: 1
: 10,000

1 uF 6.3 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF Y5V 1206 + 80-20% 3,840In Stock
Min.: 1
Mult.: 1
: 4,000

2.2 uF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF Y5V 1210 +8 0-20% 1,025In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 25 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 1206 - 20%+80 % HI CV 72,279In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.95 mm (0.037 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 0805 - 20%+80 % HI CV 59,219In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

10 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LV51C226ZU NEW GLOBAL PN 16V 22uF Y A 581-KGM32LV51C226ZU 4,658In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF Y5V 1210 - 20%+80 % HI CV 66,266In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 50 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.5 mm (0.059 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 15uF Y5V 1210 -20/+80% 4,086In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Flexible (Soft) - 30 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .12uF Y5V 0805 . 01pF Tol 3,841In Stock
Min.: 1
Mult.: 1
: 2,000

120 nF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C General Type MLCCs Y5V Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF Y5V 0603 -20/+80% 21,963In Stock
Min.: 1
Mult.: 1
: 4,000

22 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF Y5V 1206 . 01pF Tol 600In Stock
Min.: 1
Mult.: 1
: 2,000

1.5 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF Y5V 0603 20% 23,120In Stock
Min.: 1
Mult.: 1
: 4,000

10 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51E103ZT NEW GLOBAL PN 25V .01uF A 581-KGM15AV51E103ZT 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

10 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .015uF Y5V 0603 .01pF Tol 3,020In Stock
Min.: 1
Mult.: 1
: 4,000

15 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 128In Stock
3,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 3,000

100 nF 100 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 20% 8,201In Stock
24,000Expected 31-08-2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 uF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF Y5V 1206 - 20% +80% 22,283In Stock
Min.: 1
Mult.: 1
Max.: 30,000
: 15,000

10 uF 6.3 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel