KTD500B227M99A0B00

Chemi-Con
661-KTD500B227M99A0B
KTD500B227M99A0B00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 220uF 50V 20% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
NTD
Radial
220 uF
50 VDC
X7R
20 %
25 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
28.5 mm
10 mm
20 mm
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 5 %
Lead Diameter: 0.8 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: Radial Lead Multilayer Ceramic Capacitor
Unit Weight: 18.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTD Dipped Radial Lead MLCCs

Chemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1μF to 470μF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and a long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and a -55°C to +125°C temperature range. Applications for Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
110
Expected 23-12-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,575.41 ₹4,575.41
₹4,106.31 ₹41,063.10
₹2,870.02 ₹2,87,002.00

Similar Products