- 40 C Speciality Ceramic Capacitors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10 5,158In Stock
1,200On Order
₹4,814.26
₹3,993.57
₹3,692.62
₹3,585.62
Min.: 1
Mult.: 1
10 uF 500 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 2,212In Stock
Cut Tape
₹681.20
₹502.54
₹430.89
₹408.91
Reel
₹356.36
Min.: 1
Mult.: 1
: 1,000
500 nF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 411In Stock
Cut Tape
₹1,939.46
₹1,534.37
₹1,371.95
Reel
₹1,255.40
₹1,254.44
Min.: 1
Mult.: 1
: 110
1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 8,126In Stock
Cut Tape
₹679.29
₹501.59
₹435.66
₹400.31
Reel
₹358.28
Min.: 1
Mult.: 1
: 1,000
250 nF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile 5,942In Stock
Cut Tape
₹640.12
₹471.97
₹414.64
₹368.78
Reel
₹315.28
Min.: 1
Mult.: 1
: 1,000
500 nF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2 4,031In Stock
Cut Tape
₹1,368.13
₹1,058.58
₹934.38
₹896.17
Reel
₹830.24
Min.: 1
Mult.: 1
: 500
2 uF 500 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 500V 3uF Ceralink Flex Assembly 3 7,065In Stock
Cut Tape
₹1,802.84
₹1,395.84
₹1,245.84
₹1,156.03
Reel
₹1,103.49
₹1,084.38
Min.: 1
Mult.: 1
: 350
3 uF 500 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 4,296In Stock
Cut Tape
₹1,413.99
₹1,095.84
₹968.78
₹929.60
Reel
₹861.77
Min.: 1
Mult.: 1
: 500
1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 700V 5uF Ceralink Flex Assembly 10 744In Stock
₹5,313.93
₹4,439.74
₹4,089.11
₹3,979.24
Min.: 1
Mult.: 1
5 uF 700 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
This product may require additional documentation to export from the United States.
774In Stock
1,100Expected 21-12-2026
₹5,255.66
₹4,389.11
₹4,059.49
₹3,952.49
Min.: 1
Mult.: 1
2.5 uF 900 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3
This product may require additional documentation to export from the United States.
1,354In Stock
4,200On Order
Cut Tape
₹1,825.77
₹1,438.83
₹1,284.06
₹1,170.37
Reel
₹1,169.41
Min.: 1
Mult.: 1
: 350
750 nF 900 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 2,861In Stock
21,000On Order
Cut Tape
₹614.32
₹450.95
₹390.76
₹357.32
Reel
₹327.70
Min.: 1
Mult.: 1
: 1,000
1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2,520In Stock
3,000Expected 14-01-2027
Cut Tape
₹633.43
₹465.28
₹397.45
₹376.43
Reel
₹329.61
Min.: 1
Mult.: 1
: 1,000
250 nF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 137In Stock
Cut Tape
₹1,862.07
₹1,469.41
₹1,311.76
Reel
₹1,199.03
₹1,198.07
Min.: 1
Mult.: 1
: 110
2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 296In Stock
Cut Tape
₹2,364.62
₹1,893.60
₹1,705.39
Reel
₹1,704.43
₹1,573.54
Min.: 1
Mult.: 1
: 100
3 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 700V 1.5uF Ceralink Flex Assembly 3 1,036In Stock
1,050Expected 13-01-2027
Cut Tape
₹1,895.51
₹1,492.33
₹1,330.87
₹1,211.45
Reel
₹1,211.45
₹1,210.49
Min.: 1
Mult.: 1
: 350
1.5 uF 700 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
This product may require additional documentation to export from the United States.
213In Stock
Cut Tape
₹2,156.34
₹1,721.63
₹1,542.97
Reel
₹1,413.99
₹1,413.04
Min.: 1
Mult.: 1
: 110
500 nF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
This product may require additional documentation to export from the United States.
538In Stock
Cut Tape
₹1,674.82
₹1,312.72
₹1,168.45
₹1,123.55
Reel
₹1,046.16
₹1,026.10
Min.: 1
Mult.: 1
: 500
500 nF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead
6,964On Order
Cut Tape
₹647.76
₹475.79
₹407.00
₹385.98
Reel
₹338.21
Min.: 1
Mult.: 1
: 1,000
1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA3 1.5uF 700V 7'' AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Cut Tape
₹2,598.69
₹2,085.64
₹1,958.57
Reel
₹1,681.50
Min.: 1
Mult.: 1
: 100
1.5 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 0.75uF 900V 7'' AEC-Q200
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
Cut Tape
₹2,741.04
₹2,161.11
₹1,964.30
Reel
₹1,741.69
Min.: 1
Mult.: 1
: 100
750 nF 900 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel