Feed Through Capacitors

Results: 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Johanson Dielectrics Feed Through Capacitors X2Y 0805 22000PF 50V X7R 7,966In Stock
Min.: 1
Mult.: 1
: 4,000

2200 pF 50 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 .1UF 100V X7R 653In Stock
24,000Expected 27-01-2027
Min.: 1
Mult.: 1
: 3,000

0.1 uF 100 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 1206 47000PF 100V X7R 2,185In Stock
Min.: 1
Mult.: 1
: 3,000

0.047 uF 100 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 .1UF 50V X7R 2,500In Stock
3,000Expected 04-01-2027
Min.: 1
Mult.: 1
: 3,000

0.1 uF 50 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1410 .40UF 50V X7R 1,688In Stock
2,000Expected 16-07-2026
Min.: 1
Mult.: 1
: 2,000

0.4 uF 50 VDC SMD/SMT 20 % 4 Terminal 1410 (3525 metric) 3.556 mm 2.49 mm 1.778 mm X2Y Capacitor Filters 1.143 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 426In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF C0G
1,29,029On Order
Min.: 1
Mult.: 1
: 4,000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3300 PF 100V
35,794On Order
Min.: 1
Mult.: 1
: 2,500

3300 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4700 PF 50V
1,40,890On Order
Min.: 1
Mult.: 1
: 2,500

4700 pF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Astrodyne TDI Feed Through Capacitors
20On Order
Min.: 1
Mult.: 1

056
Murata Electronics Feed Through Capacitors 0.1 UF 6.3V
1,20,000On Order
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V
1,28,040On Order
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 2A
45,315On Order
Min.: 1
Mult.: 1
: 4,000

0.22 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V
16,000Expected 15-12-2026
Min.: 1
Mult.: 1
: 4,000

2200 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 0805
33,413On Order
Min.: 1
Mult.: 1
: 4,000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 0805
47,721On Order
Min.: 1
Mult.: 1
: 4,000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 0805
27,946On Order
Min.: 1
Mult.: 1
: 4,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF C0G
30,790On Order
Min.: 1
Mult.: 1
: 1,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 7,600In Stock
1,823Expected 13-10-2026
Min.: 1
Mult.: 1
: 4,000

0.1 uF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .047uF X7R
58,892On Order
Min.: 1
Mult.: 1
: 1,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206
16,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 2,000

2200 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0805 10000PF 100V X7R 15In Stock
1,28,000Expected 03-12-2026
Min.: 1
Mult.: 1
: 4,000

0.01 uF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 10A PI
2,745On Order
Min.: 1
Mult.: 1

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Murata Electronics Feed Through Capacitors 220 PF 25V
33,998On Order
Min.: 1
Mult.: 1
: 2,000

220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V
36,790On Order
Min.: 1
Mult.: 1
: 2,000

470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel