Feed Through Capacitors

Results: 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 470 PF 25V
36,790On Order
Min.: 1
Mult.: 1
: 2,000

470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1 UF 50V 10%
16,300Expected 12-10-2026
Min.: 1
Mult.: 1
: 1,500

0.1 uF 50 VDC Radial 10 % 3 Terminal 3.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
KYOCERA AVX Feed Through Capacitors 100V 22pF NP0 0805
11,700On Order
Min.: 1
Mult.: 1
: 1,000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 0805
12,000On Order
Min.: 1
Mult.: 1
: 1,000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 0805
7,615On Order
Min.: 1
Mult.: 1
: 1,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R
9,423On Order
Min.: 1
Mult.: 1
: 4,000

0.1 uF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206
5,543Expected 14-07-2026
Min.: 1
Mult.: 1
: 2,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206
1,550Expected 14-07-2026
Min.: 1
Mult.: 1
: 1,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206
4,975On Order
Min.: 1
Mult.: 1
: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C
1,03,793On Order
Min.: 1
Mult.: 1
: 2,000

4000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 8200pF 100Volts@85C
32,000On Order
Min.: 1
Mult.: 1
: 2,000

8200 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel

Tusonix / CTS Feed Through Capacitors 6800pF 100Volts@85C
3,992On Order
Min.: 1
Mult.: 1
: 2,000

6800 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 100V 2A
4,957On Order
Min.: 1
Mult.: 1
: 2,500

100 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V
2,400Expected 06-10-2026
Min.: 1
Mult.: 1
: 2,500

100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
2,472Expected 08-02-2027
Min.: 1
Mult.: 1
: 2,500

68 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
1,500Expected 07-09-2026
Min.: 1
Mult.: 1
: 1,500

1500 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Johanson Dielectrics Feed Through Capacitors X2Y 0603 .22UF 6.3V X7R
13,572Expected 28-07-2026
Min.: 1
Mult.: 1
: 4,000

0.22 uF 10 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors 1410 X7R 500V 0.015uF 20% Polyterm Sn (RoHS)
3,730Expected 20-10-2026
Min.: 1
Mult.: 1
: 2,000

0.015 uF 500 VDC SMD/SMT 20 % 4 Terminal 1410 (3525 metric) 3.556 mm 2.49 mm 1.778 mm X2Y Capacitor Filter 1.143 mm - 55 C + 125 C X7R Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors 1812 X7R 500V 0.039uF 20% Polyterm Sn (RoHS)
986Expected 01-10-2026
Min.: 1
Mult.: 1
: 1,000

0.039 uF 500 VDC SMD/SMT 20 % 4 Terminal 4.42 mm 3.175 mm 2.286 mm X2Y Capacitor Filter 1.143 mm - 55 C + 125 C X7R Reel, Cut Tape
CTS Electronic Components Feed Through Capacitors 4000PF 100V 10A
1,984Expected 26-10-2026
Min.: 1
Mult.: 1
: 2,000

4000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50v 2200pF 50-20% 06 12 X7R 1CAPS 20,000Factory Stock Available
Min.: 10,000
Mult.: 10,000
: 10,000

2200 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel
Johanson Dielectrics Feed Through Capacitors X2Y 0402 1000PF 50V X7R
4,898Expected 08-09-2026
Min.: 1
Mult.: 1
: 4,000

1000 pF 50 VDC SMD/SMT 20 % 4 Terminal 0402 (1005 metric) 1.143 mm 0.635 mm 0.508 mm X2Y Capacitor Filters 0.305 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0603 47PF 100V NP0
4,000Expected 10-09-2026
Min.: 1
Mult.: 1
: 4,000

47 pF 100 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C C0G (NP0) EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0603 100PF 50V X7R
3,900Expected 20-08-2026
Min.: 1
Mult.: 1
: 4,000

100 pF 50 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 10PF 100V NP0
3,900Expected 04-11-2026
Min.: 1
Mult.: 1
: 4,000

10 pF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C C0G (NP0) EM Reel, Cut Tape