Feed Through Capacitors

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 27 UF 6.3V 1,12,840In Stock
Cut Tape
₹57.32
₹40.80
₹35.35
₹33.25
Reel
₹27.61
Min.: 1
Mult.: 1
: 3,000
27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 55,028In Stock
36,000Expected 08-12-2026
Cut Tape
₹15.29
₹10.80
₹8.79
₹7.64
Reel
₹5.54
Min.: 1
Mult.: 1
: 4,000
1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 2,85,600In Stock
2,00,000Expected 11-12-2026
Cut Tape
₹25.80
₹9.55
₹7.36
₹6.69
Reel
₹5.06
Min.: 1
Mult.: 1
: 4,000
1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 5,955In Stock
Cut Tape
₹63.06
₹44.33
₹38.41
₹31.72
Reel
₹30.38
Min.: 1
Mult.: 1
: 2,500
33 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4700 PF 50V 77,254In Stock
90,000Expected 05-11-2026
Cut Tape
₹129.93
₹90.67
₹66.78
₹55.89
Reel
₹47.96
Min.: 1
Mult.: 1
: 2,500
4.7 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.2 UF 6.3V 13,299In Stock
44,000On Order
Cut Tape
₹12.42
₹8.89
₹7.74
₹7.26
Reel
₹5.35
Min.: 1
Mult.: 1
: 4,000
2.2 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1 UF 50V 10% 15,986In Stock
₹66.88
₹47.20
₹40.89
₹36.69
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
100 nF 50 VDC Radial 10 % 3 Terminal 3.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 3,303In Stock
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹31.91
Min.: 1
Mult.: 1
: 1,500
33 nF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 100 PF 20,433In Stock
₹66.88
₹47.20
₹40.89
₹38.12
Reel
₹31.81
Min.: 1
Mult.: 1
: 1,500
100 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1000 PF 32,057In Stock
55,500Expected 26-11-2026
₹63.06
₹44.52
₹38.60
₹35.64
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
1 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 35,474In Stock
55,500Expected 18-11-2026
₹66.88
₹47.20
₹40.89
₹38.12
Reel
₹31.81
Min.: 1
Mult.: 1
: 1,500
10 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,622In Stock
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
150 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,297In Stock
₹61.15
₹43.18
₹37.55
₹35.25
Reel
₹33.53
Min.: 1
Mult.: 1
: 1,500
15 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 12,590In Stock
20,683Expected 11-01-2027
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
2.2 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .022 UF 100V 46,920In Stock
₹63.06
₹44.52
₹38.60
₹36.11
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
22 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,379In Stock
₹63.06
₹44.52
₹38.12
₹35.45
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
33 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2,413In Stock
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
3.3 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 100V 7,323In Stock
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 22 PF 25V 18,175In Stock
Cut Tape
₹75.48
₹50.73
₹36.59
₹30.19
Reel
₹25.51
Min.: 1
Mult.: 1
: 2,000
22 pF 25 VDC SMD/SMT 30 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 25V 95,384In Stock
6,15,050On Order
Cut Tape
₹55.41
₹39.08
₹33.92
₹31.91
Reel
₹27.42
Min.: 1
Mult.: 1
: 2,000
2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 20,686In Stock
Cut Tape
₹75.48
₹50.73
₹36.59
₹30.19
Reel
₹25.51
Min.: 1
Mult.: 1
: 2,000
470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V 1,200In Stock
Cut Tape
₹66.88
₹47.01
₹40.70
₹38.31
Reel
₹32.20
Min.: 1
Mult.: 1
: 2,500
100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 253In Stock
1,500Expected 15-01-2027
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
47 nF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,381In Stock
10,500On Order
₹61.15
₹43.18
₹37.55
₹35.25
Reel
₹34.01
₹29.43
Min.: 1
Mult.: 1
: 1,500
120 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 22 PF 100V 6A -40+85 2,028In Stock
4,500Expected 26-11-2026
₹63.06
₹44.52
₹38.60
₹36.31
Reel
₹30.00
Min.: 1
Mult.: 1
: 1,500
22 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack