Feed Through Capacitors

Results: 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Knowles Syfer Feed Through Capacitors 500V 470pF +/-20% Bottom end seal 26In Stock
74On Order
₹2,370.35
₹1,813.35
₹1,621.31
₹1,466.54
Min.: 1
Mult.: 1
470 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 680pF +/-20% Bottom end seal 81In Stock
19Expected 21-10-2026
₹2,307.29
₹1,765.58
₹1,578.32
₹1,427.37
Min.: 1
Mult.: 1
680 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 200V 22nF +/-20% Bottom end seal 98In Stock
2On Order
₹2,313.98
₹1,770.36
₹1,583.10
₹1,432.14
Min.: 1
Mult.: 1
22 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 10nF +/-20% Bottom end seal 64In Stock
36On Order
₹2,313.98
₹1,770.36
₹1,583.10
₹1,432.14
Min.: 1
Mult.: 1
10 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 1.5nF +/-20% Bottom end seal 92In Stock
8On Order
₹2,307.29
₹1,765.58
₹1,578.32
₹1,427.37
Min.: 1
Mult.: 1
1.5 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 330pF +/-20% Bottom end seal 93In Stock
7On Order
₹2,351.24
₹1,799.02
₹1,608.89
₹1,455.07
Min.: 1
Mult.: 1
330 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 3.3nF +/-20% Bottom end seal 100In Stock
₹2,307.29
₹1,765.58
₹1,578.32
₹1,427.37
Min.: 1
Mult.: 1
3.3 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 220pF +/-20% Bottom end seal 74In Stock
26On Order
₹2,357.93
₹1,803.80
₹1,612.72
₹1,458.90
Min.: 1
Mult.: 1
220 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 2.2nF +/-20% Bottom end seal 89In Stock
11On Order
₹2,307.29
₹1,765.58
₹1,578.32
₹1,427.37
Min.: 1
Mult.: 1
2.2 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 100V 33nF +/-20% Bottom end seal 100In Stock
₹2,320.67
₹1,776.09
₹1,587.87
₹1,303.17
Min.: 1
Mult.: 1
33 nF 100 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 10pF -20% +80% Flange end seal 54In Stock
46On Order
₹2,326.40
₹1,779.91
₹1,591.70
₹1,439.79
Min.: 1
Mult.: 1
10 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G Bulk
Knowles Syfer Feed Through Capacitors 200V 15nF +/-20% Bottom end seal 89In Stock
11On Order
₹2,313.98
₹1,770.36
₹1,583.10
₹1,432.14
Min.: 1
Mult.: 1
15 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 1.0nF +/-20% Flange end seal 100In Stock
₹2,307.29
₹1,765.58
₹1,578.32
₹1,427.37
Min.: 1
Mult.: 1
1 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 6.8nF +/-20% Bottom end seal 74In Stock
26On Order
₹2,313.98
₹1,770.36
₹1,583.10
₹1,432.14
Min.: 1
Mult.: 1
6.8 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Pulse Electronics Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm 14,734In Stock
Cut Tape
₹54.46
₹25.32
₹22.74
₹18.44
Reel
₹13.95
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 50V 56,877In Stock
Cut Tape
₹47.77
₹22.26
₹17.39
₹14.52
Reel
₹12.71
Min.: 1
Mult.: 1
: 4,000
470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 1uF X7R 1210 20% Thickness=1.6mm 12,000In Stock
Cut Tape
₹129.93
₹71.66
₹65.83
₹53.88
Reel
₹47.58
Min.: 1
Mult.: 1
: 2,000
1 uF 16 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1500pF X7R 0603 20% Thickness=0.65mm 27,285In Stock
Cut Tape
₹47.77
₹21.88
₹19.68
₹15.86
Reel
₹12.13
Min.: 1
Mult.: 1
: 4,000
1.5 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹61.15
₹28.38
₹25.51
₹20.83
Reel
₹16.62
Min.: 1
Mult.: 1
: 3,000
100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 15,790In Stock
Cut Tape
₹45.86
₹23.31
₹18.82
₹15.19
Reel
₹11.46
Min.: 1
Mult.: 1
: 4,000
1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 14 UF 4V 20% 2,72,057In Stock
Cut Tape
₹26.75
₹11.56
₹10.22
₹8.03
Reel
₹5.25
Min.: 1
Mult.: 1
: 10,000
14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER
This item may require additional import fees and documentation. Customs delays may also occur.
419In Stock
₹844.57
₹677.38
₹593.30
₹528.34
Min.: 1
Mult.: 1
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
KYOCERA AVX Feed Through Capacitors 1206 50V 47nF 13,621In Stock
Cut Tape
₹58.28
₹39.36
₹26.85
₹21.88
Reel
₹20.25
Min.: 1
Mult.: 1
: 1,000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE
This item may require additional import fees and documentation. Customs delays may also occur.
812In Stock
Cut Tape
₹800.63
₹594.26
₹573.24
Reel
₹507.32
₹500.63
₹494.90
Min.: 1
Mult.: 1
: 500
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 22,043In Stock
28,000Expected 29-12-2026
Cut Tape
₹56.37
₹38.22
₹26.08
₹21.31
Reel
₹19.68
Min.: 1
Mult.: 1
: 1,000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel